Part Details for MTF185J50BD by Nissei Electric Co Ltd
Overview of MTF185J50BD by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MTF185J50BD
MTF185J50BD CAD Models
MTF185J50BD Part Data Attributes
|
MTF185J50BD
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MTF185J50BD
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MTF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MTF185J50BD
This table gives cross-reference parts and alternative options found for MTF185J50BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTF185J50BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT185J50RD | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF185J50BD vs MMT185J50RD |
MMT185J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTF185J50BD vs MMT185J50BCK |
MMTF0050J18500000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF185J50BD vs MMTF0050J18500000050 |
MTF185J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTF185J50BD vs MTF185J50RCK |
50SMC185J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MTF185J50BD vs 50SMC185J |
MMTV0050J1850000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF185J50BD vs MMTV0050J1850000D210 |
MTFFV0050J1850000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF185J50BD vs MTFFV0050J1850000D220 |
DSF050J185TA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MTF185J50BD vs DSF050J185TA |
MTFFV0050J1850000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF185J50BD vs MTFFV0050J1850000D200 |
MMTV0050J1850000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MTF185J50BD vs MMTV0050J1850000D200 |