Part Details for MMT185J50RD by Nissei Electric Co Ltd
Overview of MMT185J50RD by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MMT185J50RD
MMT185J50RD CAD Models
MMT185J50RD Part Data Attributes
|
MMT185J50RD
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMT185J50RD
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMT185J50RD
This table gives cross-reference parts and alternative options found for MMT185J50RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT185J50RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT185J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT185J50RD vs MMT185J50BCK |
MMTF0050J18500000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT185J50RD vs MMTF0050J18500000050 |
MTF185J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT185J50RD vs MTF185J50RCK |
50SMC185J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MMT185J50RD vs 50SMC185J |
MMTV0050J1850000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT185J50RD vs MMTV0050J1850000D210 |
MTFFV0050J1850000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT185J50RD vs MTFFV0050J1850000D220 |
DSF050J185TA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MMT185J50RD vs DSF050J185TA |
MTFFV0050J1850000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT185J50RD vs MTFFV0050J1850000D200 |
MMTV0050J1850000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT185J50RD vs MMTV0050J1850000D200 |
MMTV0050J1850000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT185J50RD vs MMTV0050J1850000D220 |