There are no models available for this part yet.
Overview of MTCBF525ZC-50.000MHZ-T by MMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MTCBF525ZC-50.000MHZ-T by MMD
Part Data Attributes for MTCBF525ZC-50.000MHZ-T by MMD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MMD COMPONENTS
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TR, 13 INCH
|
Aging
|
1 PPM/YEAR
|
Frequency Adjustment-Mechanical
|
YES
|
Frequency Stability
|
2.5%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
50 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
SINE
|
Output Impedance
|
50 Ω
|
Output Level
|
1.416 V
|
Physical Dimension
|
11.7mm x 9.61mm x 5.0mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Alternate Parts for MTCBF525ZC-50.000MHZ-T
This table gives cross-reference parts and alternative options found for MTCBF525ZC-50.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCBF525ZC-50.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTCB525ZA-50.000MHZ | Oscillator, | MMD | MTCBF525ZC-50.000MHZ-T vs MTCB525ZA-50.000MHZ |
MTCB525ZG-50.000MHZ | Oscillator, | MMD | MTCBF525ZC-50.000MHZ-T vs MTCB525ZG-50.000MHZ |
MTCBF525ZA-50.000MHZ-T | Oscillator, | MMD | MTCBF525ZC-50.000MHZ-T vs MTCBF525ZA-50.000MHZ-T |
MTCBF525ZF-50.000MHZ-T | Oscillator, | MMD | MTCBF525ZC-50.000MHZ-T vs MTCBF525ZF-50.000MHZ-T |
MTCB525ZD-50.000MHZ-T | Oscillator, | MMD | MTCBF525ZC-50.000MHZ-T vs MTCB525ZD-50.000MHZ-T |
MTCB525ZF-50.000MHZ-T | Oscillator, | MMD | MTCBF525ZC-50.000MHZ-T vs MTCB525ZF-50.000MHZ-T |
MTCB525ZC-50.000MHZ-T | Oscillator, | MMD | MTCBF525ZC-50.000MHZ-T vs MTCB525ZC-50.000MHZ-T |
MTCBF525ZD-50.000MHZ | Oscillator, | MMD | MTCBF525ZC-50.000MHZ-T vs MTCBF525ZD-50.000MHZ |
MTCBF525ZD-50.000MHZ-T | Oscillator, | MMD | MTCBF525ZC-50.000MHZ-T vs MTCBF525ZD-50.000MHZ-T |
MTCB525ZC-50.000MHZ | Oscillator, | MMD | MTCBF525ZC-50.000MHZ-T vs MTCB525ZC-50.000MHZ |