Part Details for MTCBF525ZD-50.000MHZ by MMD
Overview of MTCBF525ZD-50.000MHZ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTCBF525ZD-50.000MHZ
MTCBF525ZD-50.000MHZ CAD Models
MTCBF525ZD-50.000MHZ Part Data Attributes
|
MTCBF525ZD-50.000MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
MTCBF525ZD-50.000MHZ
MMD
Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.416 V | |
Physical Dimension | 11.7mm x 9.61mm x 5.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |
Alternate Parts for MTCBF525ZD-50.000MHZ
This table gives cross-reference parts and alternative options found for MTCBF525ZD-50.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCBF525ZD-50.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTCB525ZA-50.000MHZ-T | Oscillator, | MMD | MTCBF525ZD-50.000MHZ vs MTCB525ZA-50.000MHZ-T |
MTCBF525ZA-50.000MHZ-T | Oscillator, | MMD | MTCBF525ZD-50.000MHZ vs MTCBF525ZA-50.000MHZ-T |
MTCB525ZC-50.000MHZ | Oscillator, | MMD | MTCBF525ZD-50.000MHZ vs MTCB525ZC-50.000MHZ |
MTCBF525ZC-50.000MHZ | Oscillator, | MMD | MTCBF525ZD-50.000MHZ vs MTCBF525ZC-50.000MHZ |
MTCB525ZF-50.000MHZ-T | Oscillator, | MMD | MTCBF525ZD-50.000MHZ vs MTCB525ZF-50.000MHZ-T |
MTCBF525ZC-50.000MHZ-T | Oscillator, | MMD | MTCBF525ZD-50.000MHZ vs MTCBF525ZC-50.000MHZ-T |
MTCB525ZG-50.000MHZ | Oscillator, | MMD | MTCBF525ZD-50.000MHZ vs MTCB525ZG-50.000MHZ |
MTCB525ZD-50.000MHZ | Oscillator, | MMD | MTCBF525ZD-50.000MHZ vs MTCB525ZD-50.000MHZ |
MTCB525ZC-50.000MHZ-T | Oscillator, | MMD | MTCBF525ZD-50.000MHZ vs MTCB525ZC-50.000MHZ-T |
MTCBF525ZD-50.000MHZ-T | Oscillator, | MMD | MTCBF525ZD-50.000MHZ vs MTCBF525ZD-50.000MHZ-T |