Part Details for MTB50N06VLT4 by Motorola Mobility LLC
Overview of MTB50N06VLT4 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTB50N06VLT4
MTB50N06VLT4 CAD Models
MTB50N06VLT4 Part Data Attributes
|
MTB50N06VLT4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTB50N06VLT4
Motorola Mobility LLC
42A, 60V, 0.032ohm, N-CHANNEL, Si, POWER, MOSFET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 265 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 147 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTB50N06VLT4
This table gives cross-reference parts and alternative options found for MTB50N06VLT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB50N06VLT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB50N06ELT4 | 50A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-02, D2PAK-3 | Motorola Mobility LLC | MTB50N06VLT4 vs MTB50N06ELT4 |
MTB50N06E | Power Field-Effect Transistor, 50A I(D), 60V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CASE 418B-02, D2PAK-3 | Motorola Semiconductor Products | MTB50N06VLT4 vs MTB50N06E |
MTB50N06E | 50A, 60V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-02, D2PAK-3 | Motorola Mobility LLC | MTB50N06VLT4 vs MTB50N06E |
MTB50N06VT4 | 42A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | onsemi | MTB50N06VLT4 vs MTB50N06VT4 |