Part Details for MTB60N06HD by Rochester Electronics LLC
Overview of MTB60N06HD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTB60N06HD
MTB60N06HD CAD Models
MTB60N06HD Part Data Attributes
|
MTB60N06HD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MTB60N06HD
Rochester Electronics LLC
60A, 60V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-03, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | CASE 418B-03, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 418B-03 | |
Reach Compliance Code | unknown | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 540 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTB60N06HD
This table gives cross-reference parts and alternative options found for MTB60N06HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB60N06HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB60N06HDT4 | 60A, 60V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTB60N06HD vs MTB60N06HDT4 |
MTB60N06HD | 60A, 60V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-03, D2PAK-3 | onsemi | MTB60N06HD vs MTB60N06HD |