Part Details for MTB33N10ET4 by onsemi
Overview of MTB33N10ET4 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTB33N10ET4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for MTB33N10ET4
MTB33N10ET4 CAD Models
MTB33N10ET4 Part Data Attributes
|
MTB33N10ET4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTB33N10ET4
onsemi
33A, 100V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-03, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | CASE 418B-03, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 418B-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 545 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 99 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTB33N10ET4
This table gives cross-reference parts and alternative options found for MTB33N10ET4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB33N10ET4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB33N10E | 33A, 100V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | Motorola Mobility LLC | MTB33N10ET4 vs MTB33N10E |
MTB33N10E | 33A, 100V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-03, D2PAK-3 | onsemi | MTB33N10ET4 vs MTB33N10E |
MTB33N10ET4 | 33A, 100V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | Motorola Mobility LLC | MTB33N10ET4 vs MTB33N10ET4 |