Part Details for MT9V024IA7XTC-DP by onsemi
Overview of MT9V024IA7XTC-DP by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT9V024IA7XTC-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0072
|
Newark | Vga 1/3 Gs Cis/Jtray |Onsemi MT9V024IA7XTC-DP RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | CMOS SENSOR, 752 HORIZ PIXELS, 480 VERT PIXELS, 60FPS, 0.30-3V, SQUARE, SURFACE MOUNT | 4160 |
|
$46.5812 / $62.1082 | Buy Now |
|
Flip Electronics | Stock | 2600 |
|
RFQ | |
|
Win Source Electronics | SENSOR IMAGE VGA COLOR 52IBGA | 5555 |
|
$32.5000 / $48.7500 | Buy Now |
Part Details for MT9V024IA7XTC-DP
MT9V024IA7XTC-DP CAD Models
MT9V024IA7XTC-DP Part Data Attributes
|
MT9V024IA7XTC-DP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V024IA7XTC-DP
onsemi
CMOS Image Sensor, Digital, Global Shutter,VGA, 1/3", 2600-JTRAY, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-52 | |
Manufacturer Package Code | 503AA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 100 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 752 | |
JESD-609 Code | e1 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -11-11mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 6X6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |
Alternate Parts for MT9V024IA7XTC-DP
This table gives cross-reference parts and alternative options found for MT9V024IA7XTC-DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9V024IA7XTC-DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9V024IA7XTC | CMOS | onsemi | MT9V024IA7XTC-DP vs MT9V024IA7XTC |