MT9V024IA7XTC-DP vs MT9V024IA7XTC feature comparison

MT9V024IA7XTC-DP onsemi

Buy Now Datasheet

MT9V024IA7XTC onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Lifetime Buy Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code IBGA-52
Package Description IBGA-52
Manufacturer Package Code 503AA
Reach Compliance Code compliant compliant
Samacsys Manufacturer onsemi
Additional Feature GLOBAL SHUTTER GLOBAL SHUTTER
Array Type FRAME FRAME
Body Breadth 9 mm 9 mm
Body Height 1.3 mm 1.3 mm
Body Length or Diameter 9 mm 9 mm
Dynamic Range 100 dB 100 dB
Frame Rate 60 fps 60 fps
Horizontal Pixel 752 752
JESD-609 Code e1
Master Clock 27 MHz 27 MHz
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Current-Max 60 mA 60 mA
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Optical Format 1/3 inch 1/3 inch
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Output Range -11-11mA 0.30-3V
Output Type DIGITAL CURRENT DIGITAL VOLTAGE
Package Shape/Style SQUARE SQUARE
Pixel Size 6X6 µm 6X6 µm
Sensors/Transducers Type IMAGE SENSOR,CMOS IMAGE SENSOR,CMOS
Spectral Response (nm) 350-1050 350-1050
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Termination Type SOLDER SOLDER
Vertical Pixel 480 480
Base Number Matches 1 4
Rohs Code Yes
Housing PLASTIC/EPOXY