MT9M413C36STC
Description: CMOS Sensor, 1280 Horiz pixels, 1024 Vert pixels, 0.20-3.40V, Square, Through Hole Mount, CERAMIC, PGA-280

Overview of MT9M413C36STC by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance

CAD Models for MT9M413C36STC by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT9M413C36STC by Micron Technology Inc

MT9M413C36STC
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
CERAMIC, PGA-280
Reach Compliance Code
not_compliant
Additional Feature
ELECTRONIC SHUTTER
Array Type
FULL FRAME
Body Breadth
48.26 mm
Body Height
4.44 mm
Body Length or Diameter
48.26 mm
Dynamic Range
59 dB
Horizontal Pixel
1280
Housing
CERAMIC, METAL-SEALED COFIRED
JESD-609 Code
e0
Master Clock
66 MHz
Mounting Feature
THROUGH HOLE MOUNT
Operating Current-Max
165 mA
Operating Temperature-Max
60 °C
Operating Temperature-Min
-5 °C
Output Range
0.20-3.40V
Output Type
DIGITAL VOLTAGE
Package Shape/Style
SQUARE
Pixel Size
12X12 µm
Sensors/Transducers Type
IMAGE SENSOR,CMOS
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
Vertical Pixel
1024
Want to compare parts?
  1. MT9M413C36STC
    Micron Technology Inc
    CMOS Sensor, 1280 Horiz pixels, 1024 Vert pixels, 0.20-3.40V, Square, Through Hole Mount, CERAMIC, PGA-280
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT9M413C36STC by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT9M413C36STC by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT9M413C36STC would you like to use for your alert(s)?
  • Please alert me when MT9M413C36STC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT9M413C36STC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT9M413C36STC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT9M413C36STC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT9M413C36STC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT9M413C36STC by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: