Part Details for MT9HVF6472Y-667XX by Micron Technology Inc
Overview of MT9HVF6472Y-667XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51667-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S 1M 6P PF Vertical Receptacle. | |
51667-XX001PGSALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S 1M 6P Vertical Receptacle. |
Part Details for MT9HVF6472Y-667XX
MT9HVF6472Y-667XX CAD Models
MT9HVF6472Y-667XX Part Data Attributes
|
MT9HVF6472Y-667XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9HVF6472Y-667XX
Micron Technology Inc
DDR DRAM Module, 64MX72, CMOS, LEAD FREE, DIMM-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | LEAD FREE, DIMM-240 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Memory Density | 4831838208 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 64MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT9HVF6472Y-667XX
This table gives cross-reference parts and alternative options found for MT9HVF6472Y-667XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9HVF6472Y-667XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS72T512020EU-2.5-A | DDR DRAM Module, 512MX72, 0.4ns, CMOS, GREEN, UDIMM-240 | Qimonda AG | MT9HVF6472Y-667XX vs HYS72T512020EU-2.5-A |
MT18HTF6472DG-40EXX | DDR DRAM Module, 64MX72, 0.6ns, CMOS, DIMM-240 | Micron Technology Inc | MT9HVF6472Y-667XX vs MT18HTF6472DG-40EXX |
HMP564U7FFP8C-S6 | DDR DRAM Module, 64MX8, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT9HVF6472Y-667XX vs HMP564U7FFP8C-S6 |
HYMP564P72CP8-C4 | DDR DRAM Module, 64MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT9HVF6472Y-667XX vs HYMP564P72CP8-C4 |
MT9HTF6472IY-667XX | DDR DRAM Module, 64MX72, CMOS, LEAD FREE, DIMM-240 | Micron Technology Inc | MT9HVF6472Y-667XX vs MT9HTF6472IY-667XX |
HYMP264R728-Y5 | DDR DRAM Module, 64MX72, 0.45ns, CMOS, DIMM-240 | SK Hynix Inc | MT9HVF6472Y-667XX vs HYMP264R728-Y5 |
M395T6553CZ4-CE6 | DDR DRAM Module, 64MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT9HVF6472Y-667XX vs M395T6553CZ4-CE6 |
NT512T72U89B0BY-25D | DDR DRAM Module, 64MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | MT9HVF6472Y-667XX vs NT512T72U89B0BY-25D |
V917564K24QBFW-D3 | DDR DRAM Module, 64MX72, CMOS, ROHS COMPLIANT, DIMM-240 | ProMOS Technologies Inc | MT9HVF6472Y-667XX vs V917564K24QBFW-D3 |
M393T6450FZ0-CD5 | DDR DRAM Module, 64MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT9HVF6472Y-667XX vs M393T6450FZ0-CD5 |