Part Details for HYS72T512020EU-2.5-A by Qimonda AG
Overview of HYS72T512020EU-2.5-A by Qimonda AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for HYS72T512020EU-2.5-A
HYS72T512020EU-2.5-A CAD Models
HYS72T512020EU-2.5-A Part Data Attributes
|
HYS72T512020EU-2.5-A
Qimonda AG
Buy Now
Datasheet
|
Compare Parts:
HYS72T512020EU-2.5-A
Qimonda AG
DDR DRAM Module, 512MX72, 0.4ns, CMOS, GREEN, UDIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QIMONDA AG | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 38654705664 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 512MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Current-Max | 2.11 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for HYS72T512020EU-2.5-A
This table gives cross-reference parts and alternative options found for HYS72T512020EU-2.5-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS72T512020EU-2.5-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMP564U72P8-C4 | DDR DRAM Module, 64MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | HYS72T512020EU-2.5-A vs HYMP564U72P8-C4 |
NT8GTT72U4ND5YD-3C | DDR DRAM Module, 1GX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | HYS72T512020EU-2.5-A vs NT8GTT72U4ND5YD-3C |
MT9HTF6472FY-53XX | DDR DRAM Module, 64MX72, CMOS, LEAD FREE, FBDIMM-240 | Micron Technology Inc | HYS72T512020EU-2.5-A vs MT9HTF6472FY-53XX |
M395T6553EZ4-CE660 | DDR DRAM Module, 64MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | HYS72T512020EU-2.5-A vs M395T6553EZ4-CE660 |
MT18HVF6472PY-53EXX | DDR DRAM Module, 64MX72, 0.5ns, CMOS, LEAD FREE, DIMM-240 | Micron Technology Inc | HYS72T512020EU-2.5-A vs MT18HVF6472PY-53EXX |
M393T1K66AZA-CE6 | DDR DRAM Module, 1GX72, 0.45ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT RDIMM-240 | Samsung Semiconductor | HYS72T512020EU-2.5-A vs M393T1K66AZA-CE6 |
M393T5750CZA-CE7 | DDR DRAM Module, 64MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | HYS72T512020EU-2.5-A vs M393T5750CZA-CE7 |
NT512T72U89B1BD-2C | DDR DRAM Module, 256MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | HYS72T512020EU-2.5-A vs NT512T72U89B1BD-2C |
MT9HVF6472PZ-667XX | DDR DRAM Module, 64MX72, CMOS, HALOGEN FREE, DIMM-240 | Micron Technology Inc | HYS72T512020EU-2.5-A vs MT9HVF6472PZ-667XX |
EBE82FF4A1RQ-6E-E | DDR DRAM Module, 1GX72, 0.45ns, CMOS, ROHS COMPLIANT, FB-DIMM-240 | Elpida Memory Inc | HYS72T512020EU-2.5-A vs EBE82FF4A1RQ-6E-E |