Part Details for MT9HTF12872AY-80EXX by Micron Technology Inc
Overview of MT9HTF12872AY-80EXX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT9HTF12872AY-80EXX
MT9HTF12872AY-80EXX CAD Models
MT9HTF12872AY-80EXX Part Data Attributes
|
MT9HTF12872AY-80EXX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9HTF12872AY-80EXX
Micron Technology Inc
DDR DRAM Module, 128MX72, 0.4ns, CMOS, LEAD FREE, MO-237, DIMM-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Length | 133.35 mm | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 30.175 mm |
Alternate Parts for MT9HTF12872AY-80EXX
This table gives cross-reference parts and alternative options found for MT9HTF12872AY-80EXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9HTF12872AY-80EXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMSH1GP03A1F1C-13H | DDR DRAM Module, 128MX72, CMOS, GREEN, DIMM-240 | Qimonda AG | MT9HTF12872AY-80EXX vs IMSH1GP03A1F1C-13H |
HYMP512P72CP4-C4 | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT9HTF12872AY-80EXX vs HYMP512P72CP4-C4 |
MT9HTF12872AG-40EXX | DDR DRAM Module, 128MX72, 0.6ns, CMOS, DIMM-240 | Micron Technology Inc | MT9HTF12872AY-80EXX vs MT9HTF12872AG-40EXX |
MT9JSF12872AY-80BXX | DDR DRAM Module, 128MX72, CMOS, UDIMM-240 | Micron Technology Inc | MT9HTF12872AY-80EXX vs MT9JSF12872AY-80BXX |
MT18HTF12872PZ-667XX | DDR DRAM Module, 128MX72, CMOS, HALOGEN FREE, RDIMM-240 | Micron Technology Inc | MT9HTF12872AY-80EXX vs MT18HTF12872PZ-667XX |
EBJ10EE8BAWA-AC-E | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Elpida Memory Inc | MT9HTF12872AY-80EXX vs EBJ10EE8BAWA-AC-E |
NT1GT72U8PA0BE-4B | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | MT9HTF12872AY-80EXX vs NT1GT72U8PA0BE-4B |
HYS72T128020HF-3-A | DDR DRAM Module, 128MX72, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | MT9HTF12872AY-80EXX vs HYS72T128020HF-3-A |
WV3HG128M72AER534AD6IEG | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Microsemi Corporation | MT9HTF12872AY-80EXX vs WV3HG128M72AER534AD6IEG |
EBJ11RD8BAFA-8A-E | DDR DRAM Module, 128MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | Elpida Memory Inc | MT9HTF12872AY-80EXX vs EBJ11RD8BAFA-8A-E |