Memory
HYS72T128020HF-3-A
Infineon Technologies AG
Description: DDR DRAM Module, 128MX72, CMOS, GREEN, DIMM-240

Overview of HYS72T128020HF-3-A by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for HYS72T128020HF-3-A by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYS72T128020HF-3-A by Infineon Technologies AG

HYS72T128020HF-3-A
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
DIMM
Package Description
DIMM,
Pin Count
240
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N240
JESD-609 Code
e3
Memory Density
9663676416 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
240
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Organization
128MX72
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
NO
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. HYS72T128020HF-3-A
    Infineon Technologies AG
    DDR DRAM Module, 128MX72, CMOS, GREEN, DIMM-240
    VS

Alternate Parts for HYS72T128020HF-3-A

This table gives cross-reference parts and alternative options found for HYS72T128020HF-3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS72T128020HF-3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IMSH1GP03A1F1C-13H DDR DRAM Module, 128MX72, CMOS, GREEN, DIMM-240 Qimonda AG HYS72T128020HF-3-A vs IMSH1GP03A1F1C-13H
MT9HTF12872AY-80EXX DDR DRAM Module, 128MX72, 0.4ns, CMOS, LEAD FREE, MO-237, DIMM-240 Micron Technology Inc HYS72T128020HF-3-A vs MT9HTF12872AY-80EXX
HYMP512P72CP4-C4 DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 SK Hynix Inc HYS72T128020HF-3-A vs HYMP512P72CP4-C4
MT9HTF12872AG-40EXX DDR DRAM Module, 128MX72, 0.6ns, CMOS, DIMM-240 Micron Technology Inc HYS72T128020HF-3-A vs MT9HTF12872AG-40EXX
MT9JSF12872AY-80BXX DDR DRAM Module, 128MX72, CMOS, UDIMM-240 Micron Technology Inc HYS72T128020HF-3-A vs MT9JSF12872AY-80BXX
MT18HTF12872PZ-667XX DDR DRAM Module, 128MX72, CMOS, HALOGEN FREE, RDIMM-240 Micron Technology Inc HYS72T128020HF-3-A vs MT18HTF12872PZ-667XX
EBJ10EE8BAWA-AC-E DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240 Elpida Memory Inc HYS72T128020HF-3-A vs EBJ10EE8BAWA-AC-E
NT1GT72U8PA0BE-4B DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 Nanya Technology Corporation HYS72T128020HF-3-A vs NT1GT72U8PA0BE-4B
WV3HG128M72AER534AD6IEG DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 Microsemi Corporation HYS72T128020HF-3-A vs WV3HG128M72AER534AD6IEG
EBJ11RD8BAFA-8A-E DDR DRAM Module, 128MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 Elpida Memory Inc HYS72T128020HF-3-A vs EBJ11RD8BAFA-8A-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYS72T128020HF-3-A by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYS72T128020HF-3-A by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of HYS72T128020HF-3-A would you like to use for your alert(s)?
  • Please alert me when HYS72T128020HF-3-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYS72T128020HF-3-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYS72T128020HF-3-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYS72T128020HF-3-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYS72T128020HF-3-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYS72T128020HF-3-A by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: