Part Details for MT934T13K08SD by TE Connectivity
Overview of MT934T13K08SD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT934T13K08SD
MT934T13K08SD CAD Models
MT934T13K08SD Part Data Attributes
|
MT934T13K08SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT934T13K08SD
TE Connectivity
CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | MATRIX, FIREWALL, COMPATIBLE CONTACTS:5100-101-0120 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Total Number of Contacts | 8 |
Alternate Parts for MT934T13K08SD
This table gives cross-reference parts and alternative options found for MT934T13K08SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT934T13K08SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WC8JD | MIL Series Connector | TE Connectivity | MT934T13K08SD vs D38999/24WC8JD |
D38999/24FC08SD | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MT934T13K08SD vs D38999/24FC08SD |
D38999/24TC8JD | MIL Series Connector | TE Connectivity | MT934T13K08SD vs D38999/24TC8JD |
TV07RW-13-8SD | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MT934T13K08SD vs TV07RW-13-8SD |
DTS24T13-08JD | MIL Series Connector | TE Connectivity | MT934T13K08SD vs DTS24T13-08JD |
DTS24K13-08SD | 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MT934T13K08SD vs DTS24K13-08SD |
D38999/24SC8SD | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MT934T13K08SD vs D38999/24SC8SD |
HRC94WC08SD | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Smiths Group | MT934T13K08SD vs HRC94WC08SD |
TVS07RB-13-8SD | MIL Series Connector, 8 Contact(s), Bronze, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MT934T13K08SD vs TVS07RB-13-8SD |
D38999/24FC8JD | MIL Series Connector | TE Connectivity | MT934T13K08SD vs D38999/24FC8JD |