Part Details for DTS24T13-08JD by TE Connectivity
Overview of DTS24T13-08JD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTS24T13-08JD
DTS24T13-08JD CAD Models
DTS24T13-08JD Part Data Attributes
|
DTS24T13-08JD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24T13-08JD
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for DTS24T13-08JD
This table gives cross-reference parts and alternative options found for DTS24T13-08JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24T13-08JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WC8JD | MIL Series Connector | TE Connectivity | DTS24T13-08JD vs D38999/24WC8JD |
D38999/24FC08SD | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS24T13-08JD vs D38999/24FC08SD |
D38999/24TC8JD | MIL Series Connector | TE Connectivity | DTS24T13-08JD vs D38999/24TC8JD |
TV07RW-13-8SD | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24T13-08JD vs TV07RW-13-8SD |
DTS24K13-08SD | 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS24T13-08JD vs DTS24K13-08SD |
D38999/24SC8SD | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24T13-08JD vs D38999/24SC8SD |
HRC94WC08SD | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Smiths Group | DTS24T13-08JD vs HRC94WC08SD |
MT934T13K08SD | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS24T13-08JD vs MT934T13K08SD |
TVS07RB-13-8SD | MIL Series Connector, 8 Contact(s), Bronze, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24T13-08JD vs TVS07RB-13-8SD |
D38999/24FC8JD | MIL Series Connector | TE Connectivity | DTS24T13-08JD vs D38999/24FC8JD |