Part Details for MT9172APR1 by Microsemi Corporation
Overview of MT9172APR1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT9172APR1
MT9172APR1 CAD Models
MT9172APR1 Part Data Attributes:
|
MT9172APR1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT9172APR1
Microsemi Corporation
Digital SLIC, 1-Func, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MT9172APR1
This table gives cross-reference parts and alternative options found for MT9172APR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9172APR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9172AE | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Zarlink Semiconductor Inc | MT9172APR1 vs MT9172AE |
MT9171AE | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Microsemi Corporation | MT9172APR1 vs MT9171AE |
MT9171ANR1 | Digital SLIC, Basic, 1-Func, CMOS, PDSO24 | Microchip Technology Inc | MT9172APR1 vs MT9171ANR1 |
MT8972BP | Digital SLIC, Basic, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Zarlink Semiconductor Inc | MT9172APR1 vs MT8972BP |
MT8972BPR | Digital SLIC, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Zarlink Semiconductor Inc | MT9172APR1 vs MT8972BPR |
MT9172AE | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Microsemi Corporation | MT9172APR1 vs MT9172AE |
MT9172AE1 | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, LEAD FREE, PLASTIC, DIP-22 | Zarlink Semiconductor Inc | MT9172APR1 vs MT9172AE1 |
MT9171AP | Digital SLIC, Basic, 1-Func, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Zarlink Semiconductor Inc | MT9172APR1 vs MT9171AP |
MT9173AP1 | Digital SLIC, 1-Func, CMOS, PQCC28 | Microchip Technology Inc | MT9172APR1 vs MT9173AP1 |
MH89726 | ISDN Loop Extender Circuit, 1-Func, Hybrid, SIP-10 | Zarlink Semiconductor Inc | MT9172APR1 vs MH89726 |