Part Details for MT9171ANR by Zarlink Semiconductor Inc
Overview of MT9171ANR by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Part Details for MT9171ANR
MT9171ANR CAD Models
MT9171ANR Part Data Attributes:
|
MT9171ANR
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT9171ANR
Zarlink Semiconductor Inc
Digital SLIC, Basic, 1-Func, CMOS, PDSO24, 5.30 MM WIDTH, MO-150AG, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SSOP, SSOP24,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 160 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.005 A | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Reference Point | S | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MT9171ANR
This table gives cross-reference parts and alternative options found for MT9171ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9171ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9172ANR1 | Digital SLIC, 1-Func, CMOS, PDSO24, 5.30 MM WIDTH, LEAD FREE, MO-150AG, SSOP-24 | Microsemi Corporation | MT9171ANR vs MT9172ANR1 |
MT9171ANR1 | Digital SLIC, Basic, 1-Func, CMOS, PDSO24 | Microchip Technology Inc | MT9171ANR vs MT9171ANR1 |
MT9171ANR1 | Digital SLIC, Basic, 1-Func, CMOS, PDSO24, 5.30 MM WIDTH, LEAD FREE, MO-150AG, SSOP-24 | Microsemi Corporation | MT9171ANR vs MT9171ANR1 |