Part Details for MT90820AL by Microsemi Corporation
Overview of MT90820AL by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for MT90820AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM SWITCHING CIRCUIT, 100 Pin, Plastic, QFP | 74 |
|
$64.0000 / $80.0000 | Buy Now |
|
Quest Components | TELECOM SWITCHING CIRCUIT, 100 Pin, Plastic, QFP | 14 |
|
$68.0000 / $80.0000 | Buy Now |
|
Quest Components | TELECOM SWITCHING CIRCUIT, 100 Pin, Plastic, QFP | 4 |
|
$76.0000 / $80.0000 | Buy Now |
Part Details for MT90820AL
MT90820AL CAD Models
MT90820AL Part Data Attributes
|
MT90820AL
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT90820AL
Microsemi Corporation
Digital Time Switch, CMOS, PQFP100, MQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 2.80 MM HEIGHT, MO-112CC-1, MQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT90820AL
This table gives cross-reference parts and alternative options found for MT90820AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT90820AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT90823AB | Digital Time Switch, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BED, LQFP-100 | Zarlink Semiconductor Inc | MT90820AL vs MT90823AB |
72V90823BC | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | MT90820AL vs 72V90823BC |
IDT72V90823PFG | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, TQFP-100 | Integrated Device Technology Inc | MT90820AL vs IDT72V90823PFG |
PEF20470 | Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | Infineon Technologies AG | MT90820AL vs PEF20470 |
IDT72V90823PFG8 | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, TQFP-100 | Integrated Device Technology Inc | MT90820AL vs IDT72V90823PFG8 |
72V90823PF | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Integrated Device Technology Inc | MT90820AL vs 72V90823PF |
PEF24470 | Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | Infineon Technologies AG | MT90820AL vs PEF24470 |
IDT72V90823BCG | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | MT90820AL vs IDT72V90823BCG |
IDT72V70200PQF | Digital Time Switch, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Integrated Device Technology Inc | MT90820AL vs IDT72V70200PQF |
72V90823PFG8 | Digital Time Switch, PQFP100 | Renesas Electronics Corporation | MT90820AL vs 72V90823PFG8 |