Part Details for MT8971BP by Zarlink Semiconductor Inc
Overview of MT8971BP by Zarlink Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT8971BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM, DIGITAL SLIC, PQCC28 | 12 |
|
$16.9200 / $19.0350 | Buy Now |
Part Details for MT8971BP
MT8971BP CAD Models
MT8971BP Part Data Attributes:
|
MT8971BP
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT8971BP
Zarlink Semiconductor Inc
Digital SLIC, Basic, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 160 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.005 A | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Point | S | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for MT8971BP
This table gives cross-reference parts and alternative options found for MT8971BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8971BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9172AE | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Zarlink Semiconductor Inc | MT8971BP vs MT9172AE |
MT9171AE | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Microsemi Corporation | MT8971BP vs MT9171AE |
MT9171ANR1 | Digital SLIC, Basic, 1-Func, CMOS, PDSO24 | Microchip Technology Inc | MT8971BP vs MT9171ANR1 |
MT8972BP | Digital SLIC, Basic, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Zarlink Semiconductor Inc | MT8971BP vs MT8972BP |
MT8972BPR | Digital SLIC, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Zarlink Semiconductor Inc | MT8971BP vs MT8972BPR |
MT9172AE | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Microsemi Corporation | MT8971BP vs MT9172AE |
MT9172AE1 | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, LEAD FREE, PLASTIC, DIP-22 | Zarlink Semiconductor Inc | MT8971BP vs MT9172AE1 |
MT9171AP | Digital SLIC, Basic, 1-Func, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Zarlink Semiconductor Inc | MT8971BP vs MT9171AP |
MT9173AP1 | Digital SLIC, 1-Func, CMOS, PQCC28 | Microchip Technology Inc | MT8971BP vs MT9173AP1 |
MH89726 | ISDN Loop Extender Circuit, 1-Func, Hybrid, SIP-10 | Zarlink Semiconductor Inc | MT8971BP vs MH89726 |