Part Details for MT88L70ASR1 by Microsemi Corporation
Overview of MT88L70ASR1 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Communication and Networking
Automotive
Price & Stock for MT88L70ASR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 126 |
|
$1.8817 / $4.0320 | Buy Now |
|
Quest Components | 100 |
|
$2.5200 / $5.4000 | Buy Now |
Part Details for MT88L70ASR1
MT88L70ASR1 CAD Models
MT88L70ASR1 Part Data Attributes
|
MT88L70ASR1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT88L70ASR1
Microsemi Corporation
DTMF Signaling Circuit, PDSO18, 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MT88L70ASR1
This table gives cross-reference parts and alternative options found for MT88L70ASR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT88L70ASR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT88L70AS1 | Pb Free 3 VOLT INTEGRATED DTMF RECEIVER | Microchip Technology Inc | MT88L70ASR1 vs MT88L70AS1 |
MT88L70AS | DTMF Signaling Circuit, CMOS, PDSO18, | Microsemi Corporation | MT88L70ASR1 vs MT88L70AS |