Part Details for MT5VDDT1672LAG-262XX by Micron Technology Inc
Overview of MT5VDDT1672LAG-262XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432262XXXFA | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HD6432262XXXFAW | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HD6432262XXXTFW | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Part Details for MT5VDDT1672LAG-262XX
MT5VDDT1672LAG-262XX CAD Models
MT5VDDT1672LAG-262XX Part Data Attributes
|
MT5VDDT1672LAG-262XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5VDDT1672LAG-262XX
Micron Technology Inc
DDR DRAM Module, 16MX72, 0.75ns, CMOS, DIMM-184
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 1207959552 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MT5VDDT1672LAG-262XX
This table gives cross-reference parts and alternative options found for MT5VDDT1672LAG-262XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5VDDT1672LAG-262XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMD216726C6-M | DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-184 | SK Hynix Inc | MT5VDDT1672LAG-262XX vs HYMD216726C6-M |
V827432K24SAIY-D0 | DDR DRAM Module, 32MX72, 0.65ns, CMOS, LEAD FREE, DIMM-184 | ProMOS Technologies Inc | MT5VDDT1672LAG-262XX vs V827432K24SAIY-D0 |
WED3EG72M18S202JD3SG | DDR DRAM Module, 16MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | MT5VDDT1672LAG-262XX vs WED3EG72M18S202JD3SG |
MT9VDDF1672Y-202 | DRAM, 16MX72, 0.8ns, CMOS, PDMA184 | Micron Technology Inc | MT5VDDT1672LAG-262XX vs MT9VDDF1672Y-202 |
MT5VDDT3272LAY-26AXX | DDR DRAM Module, 32MX72, 0.75ns, CMOS, LEAD FREE, DIMM-184 | Micron Technology Inc | MT5VDDT1672LAG-262XX vs MT5VDDT3272LAY-26AXX |
MT9VDDT3272AY-40BA1 | DDR DRAM Module, 32MX72, 0.7ns, CMOS, DIMM-184 | Micron Technology Inc | MT5VDDT1672LAG-262XX vs MT9VDDT3272AY-40BA1 |
WED3EG7232S263JD3IMG | DDR DRAM Module, 32MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | MT5VDDT1672LAG-262XX vs WED3EG7232S263JD3IMG |
M381L3223DTM-CCC | DDR DRAM Module, 32MX72, 0.65ns, CMOS, DIMM-184 | Samsung Semiconductor | MT5VDDT1672LAG-262XX vs M381L3223DTM-CCC |
MT18VDDT3272LAIG-26AXX | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | Micron Technology Inc | MT5VDDT1672LAG-262XX vs MT18VDDT3272LAIG-26AXX |
M383L3310ETS-CA0 | DDR DRAM Module, 32MX72, CMOS, DIMM-184 | Samsung Semiconductor | MT5VDDT1672LAG-262XX vs M383L3310ETS-CA0 |