MT5VDDT1672HG-265
Micron Technology Inc
Description: DDR DRAM Module, 16MX72, 0.75ns, CMOS, PDMA200

Overview of MT5VDDT1672HG-265 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for MT5VDDT1672HG-265 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5VDDT1672HG-265 by Micron Technology Inc

MT5VDDT1672HG-265
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Time-Max
0.75 ns
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-PDMA-N200
Memory Density
1207959552 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
72
Number of Terminals
200
Number of Words
16777216 words
Number of Words Code
16000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX72
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIMM
Package Equivalence Code
DIMM200,24
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
8192
Standby Current-Max
0.02 A
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.6 mm
Terminal Position
DUAL
Want to compare parts?
  1. MT5VDDT1672HG-265
    Micron Technology Inc
    DDR DRAM Module, 16MX72, 0.75ns, CMOS, PDMA200
    VS

Alternate Parts for MT5VDDT1672HG-265

This table gives cross-reference parts and alternative options found for MT5VDDT1672HG-265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5VDDT1672HG-265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5VDDT1672HG-26A DDR DRAM Module, 16MX72, 0.75ns, CMOS, PDMA200, Micron Technology Inc MT5VDDT1672HG-265 vs MT5VDDT1672HG-26A
Part Number Description Manufacturer Compare
MT5VDDT1672HIG-335XX DDR DRAM Module, 16MX72, 0.9ns, CMOS, SODIMM-200 Micron Technology Inc MT5VDDT1672HG-265 vs MT5VDDT1672HIG-335XX
MT5VDDT1672HG-265A1 DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 Micron Technology Inc MT5VDDT1672HG-265 vs MT5VDDT1672HG-265A1
MT9VDDT1672HG-26AXX DDR DRAM Module, 16MX72, 0.75ns, CMOS, MO-224, SODIMM-200 Micron Technology Inc MT5VDDT1672HG-265 vs MT9VDDT1672HG-26AXX
HYMD216M7266-L DDR DRAM Module, 16MX72, 0.8ns, CMOS, 67.60 X 31.75 X 1 MM, SODIMM-200 SK Hynix Inc MT5VDDT1672HG-265 vs HYMD216M7266-L
HYMD216M726CL6-H DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 SK Hynix Inc MT5VDDT1672HG-265 vs HYMD216M726CL6-H
W3EG7218S202BD4 DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 Microsemi Corporation MT5VDDT1672HG-265 vs W3EG7218S202BD4
HYMD216M726AL6-J DDR DRAM Module, 16MX72, 0.7ns, CMOS, SODIMM-200 SK Hynix Inc MT5VDDT1672HG-265 vs HYMD216M726AL6-J
MT18LSDT1672JG-10CXX Synchronous DRAM Module, 16MX72, 6ns, CMOS, Micron Technology Inc MT5VDDT1672HG-265 vs MT18LSDT1672JG-10CXX
HYMD216M726CL6-K DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 SK Hynix Inc MT5VDDT1672HG-265 vs HYMD216M726CL6-K
HYMD216M726A6-M DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 SK Hynix Inc MT5VDDT1672HG-265 vs HYMD216M726A6-M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5VDDT1672HG-265 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5VDDT1672HG-265 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5VDDT1672HG-265 would you like to use for your alert(s)?
  • Please alert me when MT5VDDT1672HG-265 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5VDDT1672HG-265 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5VDDT1672HG-265 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5VDDT1672HG-265 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5VDDT1672HG-265.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5VDDT1672HG-265 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: