Part Details for MT18LSDT1672JG-10CXX by Micron Technology Inc
Overview of MT18LSDT1672JG-10CXX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for MT18LSDT1672JG-10CXX
MT18LSDT1672JG-10CXX CAD Models
MT18LSDT1672JG-10CXX Part Data Attributes
|
MT18LSDT1672JG-10CXX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT18LSDT1672JG-10CXX
Micron Technology Inc
Synchronous DRAM Module, 16MX72, 6ns, CMOS,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N200 | |
Memory Density | 1207959552 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MT18LSDT1672JG-10CXX
This table gives cross-reference parts and alternative options found for MT18LSDT1672JG-10CXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18LSDT1672JG-10CXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5VDDT1672HIG-335XX | DDR DRAM Module, 16MX72, 0.9ns, CMOS, SODIMM-200 | Micron Technology Inc | MT18LSDT1672JG-10CXX vs MT5VDDT1672HIG-335XX |
MT5VDDT1672HG-265A1 | DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 | Micron Technology Inc | MT18LSDT1672JG-10CXX vs MT5VDDT1672HG-265A1 |
MT9VDDT1672HG-26AXX | DDR DRAM Module, 16MX72, 0.75ns, CMOS, MO-224, SODIMM-200 | Micron Technology Inc | MT18LSDT1672JG-10CXX vs MT9VDDT1672HG-26AXX |
HYMD216M7266-L | DDR DRAM Module, 16MX72, 0.8ns, CMOS, 67.60 X 31.75 X 1 MM, SODIMM-200 | SK Hynix Inc | MT18LSDT1672JG-10CXX vs HYMD216M7266-L |
HYMD216M726CL6-H | DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 | SK Hynix Inc | MT18LSDT1672JG-10CXX vs HYMD216M726CL6-H |
W3EG7218S202BD4 | DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 | Microsemi Corporation | MT18LSDT1672JG-10CXX vs W3EG7218S202BD4 |
MT5VDDT1672HG-265 | DDR DRAM Module, 16MX72, 0.75ns, CMOS, PDMA200 | Micron Technology Inc | MT18LSDT1672JG-10CXX vs MT5VDDT1672HG-265 |
HYMD216M726AL6-J | DDR DRAM Module, 16MX72, 0.7ns, CMOS, SODIMM-200 | SK Hynix Inc | MT18LSDT1672JG-10CXX vs HYMD216M726AL6-J |
HYMD216M726CL6-K | DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 | SK Hynix Inc | MT18LSDT1672JG-10CXX vs HYMD216M726CL6-K |
HYMD216M726A6-M | DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 | SK Hynix Inc | MT18LSDT1672JG-10CXX vs HYMD216M726A6-M |