Part Details for MT5C2568DJ-10LPXTTR by Micron Technology Inc
Overview of MT5C2568DJ-10LPXTTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C2568DJ-10LPXTTR
MT5C2568DJ-10LPXTTR CAD Models
MT5C2568DJ-10LPXTTR Part Data Attributes
|
MT5C2568DJ-10LPXTTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C2568DJ-10LPXTTR
Micron Technology Inc
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.44 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.66 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.67 mm |
Alternate Parts for MT5C2568DJ-10LPXTTR
This table gives cross-reference parts and alternative options found for MT5C2568DJ-10LPXTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2568DJ-10LPXTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41256LA10SOITY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | MT5C2568DJ-10LPXTTR vs PDM41256LA10SOITY |
FT7C199-10VI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Force Technologies Ltd | MT5C2568DJ-10LPXTTR vs FT7C199-10VI |
MT5C2568DJ-10LPATTR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT5C2568DJ-10LPXTTR vs MT5C2568DJ-10LPATTR |
CY7C199-10VCT | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MT5C2568DJ-10LPXTTR vs CY7C199-10VCT |
PDM41256LA10SOTY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | MT5C2568DJ-10LPXTTR vs PDM41256LA10SOTY |
KM68257EIJ-10 | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | MT5C2568DJ-10LPXTTR vs KM68257EIJ-10 |
PDM41256LA10SOITR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | MT5C2568DJ-10LPXTTR vs PDM41256LA10SOITR |
CY7C199L-10VI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MT5C2568DJ-10LPXTTR vs CY7C199L-10VI |
AS7C256-10JI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Semiconductor Corporation | MT5C2568DJ-10LPXTTR vs AS7C256-10JI |
CY7C199-10VCR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MT5C2568DJ-10LPXTTR vs CY7C199-10VCR |