Part Details for FT7C199-10VI by Force Technologies Ltd
Overview of FT7C199-10VI by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for FT7C199-10VI
FT7C199-10VI CAD Models
FT7C199-10VI Part Data Attributes
|
FT7C199-10VI
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT7C199-10VI
Force Technologies Ltd
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | SOJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 17.907 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5057 mm |
Alternate Parts for FT7C199-10VI
This table gives cross-reference parts and alternative options found for FT7C199-10VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C199-10VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41256LA10SOITY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | FT7C199-10VI vs PDM41256LA10SOITY |
MT5C2568DJ-10LPATTR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | FT7C199-10VI vs MT5C2568DJ-10LPATTR |
CY7C199-10VCT | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | FT7C199-10VI vs CY7C199-10VCT |
PDM41256LA10SOTY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | FT7C199-10VI vs PDM41256LA10SOTY |
MT5C2568DJ-10LPXTTR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | FT7C199-10VI vs MT5C2568DJ-10LPXTTR |
KM68257EIJ-10 | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | FT7C199-10VI vs KM68257EIJ-10 |
PDM41256LA10SOITR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | FT7C199-10VI vs PDM41256LA10SOITR |
CY7C199L-10VI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | FT7C199-10VI vs CY7C199L-10VI |
AS7C256-10JI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Semiconductor Corporation | FT7C199-10VI vs AS7C256-10JI |
CY7C199-10VCR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | FT7C199-10VI vs CY7C199-10VCR |