Memory
MT5C1009DCJ-70883C
Description: Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32

Overview of MT5C1009DCJ-70883C by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for MT5C1009DCJ-70883C by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C1009DCJ-70883C by Micross Components

MT5C1009DCJ-70883C
Micross Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
SOJ
Package Description
SOJ, SOJ32,.44
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY
I/O Type
COMMON
JESD-30 Code
R-CDSO-J32
JESD-609 Code
e0
Length
20.828 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class C
Seated Height-Max
3.6576 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.414 mm
Want to compare parts?
  1. MT5C1009DCJ-70883C
    Micross Components
    Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32
    VS

Alternate Parts for MT5C1009DCJ-70883C

This table gives cross-reference parts and alternative options found for MT5C1009DCJ-70883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1009DCJ-70883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C1009DCJ-70L/IT Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components MT5C1009DCJ-70883C vs MT5C1009DCJ-70L/IT
MT5C1009DCJ-70E/883C Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components MT5C1009DCJ-70883C vs MT5C1009DCJ-70E/883C
MT5C1009DJ-70LAT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1009DCJ-70883C vs MT5C1009DJ-70LAT
MT5C1009DJ-70LTR Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1009DCJ-70883C vs MT5C1009DJ-70LTR
MT5C1009DJ-70LXT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1009DCJ-70883C vs MT5C1009DJ-70LXT
MT5C1009DJ-70LIT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1009DCJ-70883C vs MT5C1009DJ-70LIT
MT5C1009DJ-70LATTR Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1009DCJ-70883C vs MT5C1009DJ-70LATTR
5962-8959825M7A Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, SOJ-32 Micross Components MT5C1009DCJ-70883C vs 5962-8959825M7A
MT5C1009DCJ-70E/XT Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components MT5C1009DCJ-70883C vs MT5C1009DCJ-70E/XT
MT5C1009DJ-70LITTR Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1009DCJ-70883C vs MT5C1009DJ-70LITTR
Part Number Description Manufacturer Compare
FT61024-70CJMB Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 Force Technologies Ltd MT5C1009DCJ-70883C vs FT61024-70CJMB
MT5C1009DCJ-70L/IT Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components MT5C1009DCJ-70883C vs MT5C1009DCJ-70L/IT
5962-9669104HUC Standard SRAM, 128KX8, 70ns, CMOS, SOJ-32 White Microelectronics MT5C1009DCJ-70883C vs 5962-9669104HUC
5962-8959816MYA Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, Electronic Designs Inc MT5C1009DCJ-70883C vs 5962-8959816MYA
5962-9669104HUX Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 Mercury Systems Inc MT5C1009DCJ-70883C vs 5962-9669104HUX
5962-9669104HTA Standard SRAM, 128KX8, 70ns, CMOS, SOJ-32 White Microelectronics MT5C1009DCJ-70883C vs 5962-9669104HTA
5962-8959825M7A Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, SOJ-32 Micross Components MT5C1009DCJ-70883C vs 5962-8959825M7A
5962-9669104HTA Standard SRAM, 128KX8, 70ns, CMOS, SOJ-32 Mercury Systems Inc MT5C1009DCJ-70883C vs 5962-9669104HTA
5962-8959833MYX Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, White Microelectronics MT5C1009DCJ-70883C vs 5962-8959833MYX
5962-9669104HTX Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 Mercury Systems Inc MT5C1009DCJ-70883C vs 5962-9669104HTX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C1009DCJ-70883C by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C1009DCJ-70883C by Micross Components

  • Please alert me when MT5C1009DCJ-70883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT5C1009DCJ-70883C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C1009DCJ-70883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT5C1009DCJ-70883C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C1009DCJ-70883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C1009DCJ-70883C by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: