Part Details for 5962-8959816MYA by Electronic Designs Inc
Overview of 5962-8959816MYA by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8959816MYA
5962-8959816MYA CAD Models
5962-8959816MYA Part Data Attributes
|
5962-8959816MYA
Electronic Designs Inc
Buy Now
|
Compare Parts:
5962-8959816MYA
Electronic Designs Inc
Standard SRAM, 128KX8, 45ns, CMOS, CDSO32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY | |
JESD-30 Code | R-CDSO-J32 | |
JESD-609 Code | e0 | |
Length | 21.0058 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.1125 mm |
Alternate Parts for 5962-8959816MYA
This table gives cross-reference parts and alternative options found for 5962-8959816MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959816MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959816MYA | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | White Microelectronics | 5962-8959816MYA vs 5962-8959816MYA |
P4C1024L-70CJMB | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Pyramid Semiconductor Corporation | 5962-8959816MYA vs P4C1024L-70CJMB |
FT61024L-70CJM | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Force Technologies Ltd | 5962-8959816MYA vs FT61024L-70CJM |
5962-8959816MYX | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | Electronic Designs Inc | 5962-8959816MYA vs 5962-8959816MYX |
FT61024L-70CJMB | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Force Technologies Ltd | 5962-8959816MYA vs FT61024L-70CJMB |
5962-8959816MYA | Standard SRAM, 128KX8, 70ns, CMOS, SOJ-32 | Mercury Systems Inc | 5962-8959816MYA vs 5962-8959816MYA |