EDI84258CS35MB
Electronic Designs Inc
Description: Standard SRAM, 256KX4, 35ns, CMOS, PDSO32,

Overview of EDI84258CS35MB by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EDI84258CS35MB by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI84258CS35MB by Electronic Designs Inc

EDI84258CS35MB
Electronic Designs Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Reach Compliance Code
unknown
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-J32
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. EDI84258CS35MB
    Electronic Designs Inc
    Standard SRAM, 256KX4, 35ns, CMOS, PDSO32,
    VS

Alternate Parts for EDI84258CS35MB

This table gives cross-reference parts and alternative options found for EDI84258CS35MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI84258CS35MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI84258LPS25NC Standard SRAM, 256KX4, 25ns, CMOS, CDSO32, Electronic Designs Inc EDI84258CS35MB vs EDI84258LPS25NC
PDM41038SA20TSOITR Standard SRAM, 256KX4, 20ns, CMOS, PDSO32 Paradigm Technology Inc EDI84258CS35MB vs PDM41038SA20TSOITR
PDM41038SA15TSOTY Standard SRAM, 256KX4, 15ns, CMOS, PDSO32 Paradigm Technology Inc EDI84258CS35MB vs PDM41038SA15TSOTY
MT5C1005DCJ-55L/IT Standard SRAM, 256KX4, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components EDI84258CS35MB vs MT5C1005DCJ-55L/IT
10514S10Y SOJ-32, Tube Integrated Device Technology Inc EDI84258CS35MB vs 10514S10Y
CY7C102-25VC Standard SRAM, 256KX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor EDI84258CS35MB vs CY7C102-25VC
PDM41038SA10SOTY Standard SRAM, 256KX4, 10ns, CMOS, PDSO32 Paradigm Technology Inc EDI84258CS35MB vs PDM41038SA10SOTY
MT5C1005ECW-25L/IT Standard SRAM, 256KX4, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components EDI84258CS35MB vs MT5C1005ECW-25L/IT
PDM41038S12SOITY Standard SRAM, 256KX4, 12ns, CMOS, PDSO32 Paradigm Technology Inc EDI84258CS35MB vs PDM41038S12SOITY
MT5C256K4A1DJ-12LAT Standard SRAM, 256KX4, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc EDI84258CS35MB vs MT5C256K4A1DJ-12LAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI84258CS35MB by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI84258CS35MB by Electronic Designs Inc

  • Please alert me when EDI84258CS35MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EDI84258CS35MB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI84258CS35MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EDI84258CS35MB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI84258CS35MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI84258CS35MB by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: