Part Details for MT58L512L18FS-10IT by Micron Technology Inc
Overview of MT58L512L18FS-10IT by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MT58L512L18FS-10IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT58L512L18FS-10IT-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 100TQFP Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$24.3900 | Buy Now |
|
Rochester Electronics | Cache SRAM, 512KX18, 10ns PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 88 |
|
$20.9200 / $24.6200 | Buy Now |
Part Details for MT58L512L18FS-10IT
MT58L512L18FS-10IT CAD Models
MT58L512L18FS-10IT Part Data Attributes:
|
MT58L512L18FS-10IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58L512L18FS-10IT
Micron Technology Inc
Cache SRAM, 512KX18, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58L512L18FS-10IT
This table gives cross-reference parts and alternative options found for MT58L512L18FS-10IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L512L18FS-10IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58L512V18FT-7.5IT | Cache SRAM, 512KX18, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT58L512L18FS-10IT vs MT58L512V18FT-7.5IT |
MT58L512V18DS-10 | Standard SRAM, 512KX18, 5ns, CMOS, PQFP100, MS-026, TQFP-100 | Micron Technology Inc | MT58L512L18FS-10IT vs MT58L512V18DS-10 |
AS7C33512NTF18A-85TQC | ZBT SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQPF-100 | Alliance Semiconductor Corporation | MT58L512L18FS-10IT vs AS7C33512NTF18A-85TQC |
AS7C33512FT18A-10TQI | Standard SRAM, 512KX18, 10ns, CMOS, PQFP100, TQFP-100 | Alliance Semiconductor Corporation | MT58L512L18FS-10IT vs AS7C33512FT18A-10TQI |
MT58L512L18DS-5 | Standard SRAM, 512KX18, 3.1ns, CMOS, PQFP100, MS-026, TQFP-100 | Micron Technology Inc | MT58L512L18FS-10IT vs MT58L512L18DS-5 |
AS7C33512PFD18A-100TQCN | Standard SRAM, 512KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | MT58L512L18FS-10IT vs AS7C33512PFD18A-100TQCN |
UPD4481182GF-C50-A | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | MT58L512L18FS-10IT vs UPD4481182GF-C50-A |
MT58L512V18PQ-7.5 | Standard SRAM, 512KX18, 4ns, CMOS, PQFP100, MS-026, TQFP-100 | Micron Technology Inc | MT58L512L18FS-10IT vs MT58L512V18PQ-7.5 |
MCM63Z918TQ7 | 512KX18 ZBT SRAM, 7ns, PQFP100, TQFP-100 | Freescale Semiconductor | MT58L512L18FS-10IT vs MCM63Z918TQ7 |
MT58L512L18FS-10.5 | Standard SRAM, 512KX18, 9ns, CMOS, PQFP100, MS-026, TQFP-100 | Micron Technology Inc | MT58L512L18FS-10IT vs MT58L512L18FS-10.5 |