Part Details for AS7C33512PFD18A-100TQCN by Alliance Semiconductor Corporation
Overview of AS7C33512PFD18A-100TQCN by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C33512PFD18A-100TQCN
AS7C33512PFD18A-100TQCN CAD Models
AS7C33512PFD18A-100TQCN Part Data Attributes:
|
AS7C33512PFD18A-100TQCN
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C33512PFD18A-100TQCN
Alliance Semiconductor Corporation
Standard SRAM, 512KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3/e6 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.325 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE MATTE TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for AS7C33512PFD18A-100TQCN
This table gives cross-reference parts and alternative options found for AS7C33512PFD18A-100TQCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33512PFD18A-100TQCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C33512NTF18A-85TQC | ZBT SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQPF-100 | Alliance Semiconductor Corporation | AS7C33512PFD18A-100TQCN vs AS7C33512NTF18A-85TQC |
MT58L512V18DS-10 | Standard SRAM, 512KX18, 5ns, CMOS, PQFP100, MS-026, TQFP-100 | Micron Technology Inc | AS7C33512PFD18A-100TQCN vs MT58L512V18DS-10 |
MT58L512V18PS-10 | Cache SRAM, 512KX18, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33512PFD18A-100TQCN vs MT58L512V18PS-10 |
HM66WP18513FP-65 | 512KX18 ZBT SRAM, 6.5ns, PQFP100, LQFP-100 | Renesas Electronics Corporation | AS7C33512PFD18A-100TQCN vs HM66WP18513FP-65 |
HM66WP18513FP-65 | ZBT SRAM, 512KX18, 6.5ns, CMOS, PQFP100, LQFP-100 | Hitachi Ltd | AS7C33512PFD18A-100TQCN vs HM66WP18513FP-65 |
MT55L512V18PT-6 | ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33512PFD18A-100TQCN vs MT55L512V18PT-6 |
MT58L512V18FQ-8.8 | Standard SRAM, 512KX18, 7.5ns, CMOS, PQFP100, MS-026, TQFP-100 | Micron Technology Inc | AS7C33512PFD18A-100TQCN vs MT58L512V18FQ-8.8 |
MT58L512V18PT-7.5IT | Cache SRAM, 512KX18, 4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | AS7C33512PFD18A-100TQCN vs MT58L512V18PT-7.5IT |
MT58L512V18PT-10IT | Cache SRAM, 512KX18, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | AS7C33512PFD18A-100TQCN vs MT58L512V18PT-10IT |
UPD4481182GF-C50 | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | AS7C33512PFD18A-100TQCN vs UPD4481182GF-C50 |