Memory
MT58L256V32FB-7.5IT
Micron Technology Inc
Description: Standard SRAM, 256KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119

Overview of MT58L256V32FB-7.5IT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT58L256V32FB-7.5IT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT58L256V32FB-7.5IT by Micron Technology Inc

MT58L256V32FB-7.5IT
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
119
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7.5 ns
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e1
Length
22 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
32
Number of Functions
1
Number of Terminals
119
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX32
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. MT58L256V32FB-7.5IT
    Micron Technology Inc
    Standard SRAM, 256KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119
    VS

Alternate Parts for MT58L256V32FB-7.5IT

This table gives cross-reference parts and alternative options found for MT58L256V32FB-7.5IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L256V32FB-7.5IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT58L256V32FB-7.5 Standard SRAM, 256KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Cypress Semiconductor MT58L256V32FB-7.5IT vs MT58L256V32FB-7.5
Part Number Description Manufacturer Compare
AS7C3256K32P-5BC Standard SRAM, 256KX32, 5ns, CMOS, PBGA119, CSP, FBGA-119 Integrated Silicon Solution Inc MT58L256V32FB-7.5IT vs AS7C3256K32P-5BC
MT58L256V32DB-6 Standard SRAM, 256KX32, 3.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 Micron Technology Inc MT58L256V32FB-7.5IT vs MT58L256V32DB-6
MT58L256V32DB-6.6 Standard SRAM, 256KX32, 3.8ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 Micron Technology Inc MT58L256V32FB-7.5IT vs MT58L256V32DB-6.6
AS7C33256NTD32A-100BC ZBT SRAM, 256KX32, 12ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 Integrated Silicon Solution Inc MT58L256V32FB-7.5IT vs AS7C33256NTD32A-100BC
MT58L256L32FB-15 Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 Cypress Semiconductor MT58L256V32FB-7.5IT vs MT58L256L32FB-15
MT55L256V32PB-7.5IT ZBT SRAM, 256KX32, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Cypress Semiconductor MT58L256V32FB-7.5IT vs MT55L256V32PB-7.5IT
CY7C1365V25-100BGC Cache SRAM, 256KX32, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 Cypress Semiconductor MT58L256V32FB-7.5IT vs CY7C1365V25-100BGC
IS61NP25632-100B ZBT SRAM, 256KX32, 5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc MT58L256V32FB-7.5IT vs IS61NP25632-100B
IS61NLF25632-10B ZBT SRAM, 256KX32, 10ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc MT58L256V32FB-7.5IT vs IS61NLF25632-10B
MT55L256V32PB-7.5Z ZBT SRAM, 256KX32, 4.4ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Micron Technology Inc MT58L256V32FB-7.5IT vs MT55L256V32PB-7.5Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT58L256V32FB-7.5IT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT58L256V32FB-7.5IT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT58L256V32FB-7.5IT would you like to use for your alert(s)?
  • Please alert me when MT58L256V32FB-7.5IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT58L256V32FB-7.5IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT58L256V32FB-7.5IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT58L256V32FB-7.5IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT58L256V32FB-7.5IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT58L256V32FB-7.5IT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: