Part Details for MT55L256V32PB-7.5IT by Cypress Semiconductor
Overview of MT55L256V32PB-7.5IT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT55L256V32PB-7.5IT
MT55L256V32PB-7.5IT CAD Models
MT55L256V32PB-7.5IT Part Data Attributes
|
MT55L256V32PB-7.5IT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MT55L256V32PB-7.5IT
Cypress Semiconductor
ZBT SRAM, 256KX32, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MT55L256V32PB-7.5IT
This table gives cross-reference parts and alternative options found for MT55L256V32PB-7.5IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L256V32PB-7.5IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C3256K32P-5BC | Standard SRAM, 256KX32, 5ns, CMOS, PBGA119, CSP, FBGA-119 | Integrated Silicon Solution Inc | MT55L256V32PB-7.5IT vs AS7C3256K32P-5BC |
MT58L256V32DB-6 | Standard SRAM, 256KX32, 3.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | MT55L256V32PB-7.5IT vs MT58L256V32DB-6 |
MT58L256V32DB-6.6 | Standard SRAM, 256KX32, 3.8ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | MT55L256V32PB-7.5IT vs MT58L256V32DB-6.6 |
AS7C33256NTD32A-100BC | ZBT SRAM, 256KX32, 12ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Silicon Solution Inc | MT55L256V32PB-7.5IT vs AS7C33256NTD32A-100BC |
MT58L256L32FB-15 | Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Cypress Semiconductor | MT55L256V32PB-7.5IT vs MT58L256L32FB-15 |
CY7C1365V25-100BGC | Cache SRAM, 256KX32, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 | Cypress Semiconductor | MT55L256V32PB-7.5IT vs CY7C1365V25-100BGC |
IS61NP25632-100B | ZBT SRAM, 256KX32, 5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | MT55L256V32PB-7.5IT vs IS61NP25632-100B |
MT58L256V32FB-7.5IT | Standard SRAM, 256KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | MT55L256V32PB-7.5IT vs MT58L256V32FB-7.5IT |
IS61NLF25632-10B | ZBT SRAM, 256KX32, 10ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | MT55L256V32PB-7.5IT vs IS61NLF25632-10B |
MT55L256V32PB-7.5Z | ZBT SRAM, 256KX32, 4.4ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | MT55L256V32PB-7.5IT vs MT55L256V32PB-7.5Z |