Memory
MT58L256V18P1B-6
Description: Standard SRAM, 256KX18, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119

Overview of MT58L256V18P1B-6 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT58L256V18P1B-6 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT58L256V18P1B-6 by Micron Technology Inc

MT58L256V18P1B-6
Micron Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
119
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.5 ns
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e1
Length
22 mm
Memory Density
4718592 bit
Memory IC Type
STANDARD SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
119
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. MT58L256V18P1B-6
    Micron Technology Inc
    Standard SRAM, 256KX18, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119
    VS

Alternate Parts for MT58L256V18P1B-6

This table gives cross-reference parts and alternative options found for MT58L256V18P1B-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L256V18P1B-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT58L256V18PB-6IT Standard SRAM, 256KX18, 3.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 Micron Technology Inc MT58L256V18P1B-6 vs MT58L256V18PB-6IT
MT58L256V18P1B-6IT Standard SRAM, 256KX18, 3.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 Micron Technology Inc MT58L256V18P1B-6 vs MT58L256V18P1B-6IT
Part Number Description Manufacturer Compare
MCM69R820CZP4.4R IC,SYNC SRAM,256KX18,BICMOS,BGA,119PIN,PLASTIC Freescale Semiconductor MT58L256V18P1B-6 vs MCM69R820CZP4.4R
AS7C251MPFS18A-133TQCN Standard SRAM, 1MX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Alliance Semiconductor Corporation MT58L256V18P1B-6 vs AS7C251MPFS18A-133TQCN
MCM63P819KZP150R IC,SYNC SRAM,256KX18,CMOS,BGA,119PIN,PLASTIC Freescale Semiconductor MT58L256V18P1B-6 vs MCM63P819KZP150R
HM62G36128BP-4 Cache SRAM, 128KX36, 2.1ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 Hitachi Ltd MT58L256V18P1B-6 vs HM62G36128BP-4
MT55L256L18F1B-10IT ZBT SRAM, 256KX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Micron Technology Inc MT58L256V18P1B-6 vs MT55L256L18F1B-10IT
AS7C251MPFD18A-133TQI Standard SRAM, 1MX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation MT58L256V18P1B-6 vs AS7C251MPFD18A-133TQI
MCM69R819AZP5R 256KX18 LATE-WRITE SRAM, 2.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Freescale Semiconductor MT58L256V18P1B-6 vs MCM69R819AZP5R
AS7C331MFT18A-68TQCN Standard SRAM, 1MX18, 6.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Alliance Semiconductor Corporation MT58L256V18P1B-6 vs AS7C331MFT18A-68TQCN
MT55L128V36P1B-10IT ZBT SRAM, 128KX36, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Micron Technology Inc MT58L256V18P1B-6 vs MT55L128V36P1B-10IT
AS7C331MPFS18A-200TQC Standard SRAM, 1MX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation MT58L256V18P1B-6 vs AS7C331MPFS18A-200TQC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT58L256V18P1B-6 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT58L256V18P1B-6 by Micron Technology Inc

  • Please alert me when MT58L256V18P1B-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT58L256V18P1B-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT58L256V18P1B-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT58L256V18P1B-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT58L256V18P1B-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT58L256V18P1B-6 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: