Part Details for MT58L256L36DS-10IT by Micron Technology Inc
Overview of MT58L256L36DS-10IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6110ITS8#TRMPBF | Analog Devices | Cable/Wire Drop Comp | |
LT6110ITS8#TRPBF | Analog Devices | Cable/Wire Drop Comp |
Part Details for MT58L256L36DS-10IT
MT58L256L36DS-10IT CAD Models
MT58L256L36DS-10IT Part Data Attributes
|
MT58L256L36DS-10IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58L256L36DS-10IT
Micron Technology Inc
Cache SRAM, 256KX36, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58L256L36DS-10IT
This table gives cross-reference parts and alternative options found for MT58L256L36DS-10IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L256L36DS-10IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61SPD25636T-5TQI | Cache SRAM, 256KX36, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT58L256L36DS-10IT vs IS61SPD25636T-5TQI |
IS61SPD25636T-5TQ | Cache SRAM, 256KX36, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT58L256L36DS-10IT vs IS61SPD25636T-5TQ |
MT58L256L36DS-10IT | Cache SRAM, 256KX36, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Cypress Semiconductor | MT58L256L36DS-10IT vs MT58L256L36DS-10IT |
MT58L256L36DS-10 | Cache SRAM, 256KX36, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58L256L36DS-10IT vs MT58L256L36DS-10 |