There are no models available for this part yet.
Overview of MT53E128M32D2DS-046AAT:A by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MT53E128M32D2DS-046AAT:A by Micron Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1736 |
|
RFQ |
CAD Models for MT53E128M32D2DS-046AAT:A by Micron Technology Inc
Part Data Attributes for MT53E128M32D2DS-046AAT:A by Micron Technology Inc
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
MICRON TECHNOLOGY INC
|
Package Description
|
WFBGA-200
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Samacsys Manufacturer
|
Micron
|
Access Mode
|
SINGLE BANK PAGE BURST
|
Additional Feature
|
SELF REFRESH; IT ALSO REQUIRES 1.8V NOM
|
Clock Frequency-Max (fCLK)
|
2133 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PBGA-B200
|
Length
|
14.5 mm
|
Memory Density
|
4294967296 bit
|
Memory IC Type
|
LPDDR4 DRAM
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
200
|
Number of Words
|
134217728 words
|
Number of Words Code
|
128000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128MX32
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA200,12X22,32/25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Refresh Cycles
|
8192
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.8 mm
|
Self Refresh
|
YES
|
Standby Voltage-Min
|
1.06 V
|
Supply Voltage-Max (Vsup)
|
1.17 V
|
Supply Voltage-Min (Vsup)
|
1.06 V
|
Supply Voltage-Nom (Vsup)
|
1.1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
10 mm
|