Part Details for MT52C9020DJ-20 by Micron Technology Inc
Overview of MT52C9020DJ-20 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MT52C9020DJ-20
MT52C9020DJ-20 CAD Models
MT52C9020DJ-20 Part Data Attributes
|
MT52C9020DJ-20
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT52C9020DJ-20
Micron Technology Inc
FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 33.3 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.44 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.66 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.67 mm |
Alternate Parts for MT52C9020DJ-20
This table gives cross-reference parts and alternative options found for MT52C9020DJ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT52C9020DJ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT52C9022DJ-20TR | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOJ-28 | Micron Technology Inc | MT52C9020DJ-20 vs MT52C9022DJ-20TR |
QS7203-20V | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, | Quality Semiconductor Inc | MT52C9020DJ-20 vs QS7203-20V |
MT52C9022DJ-20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOJ-28 | Micron Technology Inc | MT52C9020DJ-20 vs MT52C9022DJ-20 |
CY7C429-20VC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | MT52C9020DJ-20 vs CY7C429-20VC |
CY7C429-20VCR | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MT52C9020DJ-20 vs CY7C429-20VCR |
CY7C429-20VCT | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | MT52C9020DJ-20 vs CY7C429-20VCT |
CY7C429-20VI | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Rochester Electronics LLC | MT52C9020DJ-20 vs CY7C429-20VI |
CY7C429-20VI | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MT52C9020DJ-20 vs CY7C429-20VI |
CY7C429-20VC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Rochester Electronics LLC | MT52C9020DJ-20 vs CY7C429-20VC |
LH540203K20 | FIFO, 2KX9, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Sharp Corp | MT52C9020DJ-20 vs LH540203K20 |