Part Details for QS7203-20L by Quality Semiconductor Inc
Overview of QS7203-20L by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QS7203-20L
QS7203-20L CAD Models
QS7203-20L Part Data Attributes
|
QS7203-20L
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7203-20L
Quality Semiconductor Inc
FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 30 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for QS7203-20L
This table gives cross-reference parts and alternative options found for QS7203-20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7203-20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7203S20L8 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | QS7203-20L vs IDT7203S20L8 |
CY7C429-20LC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | QS7203-20L vs CY7C429-20LC |
IDT7203S20LB | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | QS7203-20L vs IDT7203S20LB |
IDT7203L20L | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | QS7203-20L vs IDT7203L20L |
IDT7203S20LB8 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | QS7203-20L vs IDT7203S20LB8 |
L8C203KM20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | QS7203-20L vs L8C203KM20 |
5962-8866906ZA | 2K x 9 AsyncFIFO, 5.0V, LCC35/Tube | Renesas Electronics Corporation | QS7203-20L vs 5962-8866906ZA |
5962-8866906ZX | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, | Micron Technology Inc | QS7203-20L vs 5962-8866906ZX |
QS7203-20LRB | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, | Quality Semiconductor Inc | QS7203-20L vs QS7203-20LRB |
IDT7203S20L | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | QS7203-20L vs IDT7203S20L |