Part Details for MT52C9005W-25 by Micron Technology Inc
Overview of MT52C9005W-25 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT52C9005W-25
MT52C9005W-25 CAD Models
MT52C9005W-25 Part Data Attributes
|
MT52C9005W-25
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT52C9005W-25
Micron Technology Inc
FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.83 mm | |
Memory Density | 4608 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MT52C9005W-25
This table gives cross-reference parts and alternative options found for MT52C9005W-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT52C9005W-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C421-25DC | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | MT52C9005W-25 vs CY7C421-25DC |
CY7C420-25DI | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | MT52C9005W-25 vs CY7C420-25DI |
5962-8986306XA | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, | Teledyne e2v | MT52C9005W-25 vs 5962-8986306XA |
CY7C421-25DMB | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | MT52C9005W-25 vs CY7C421-25DMB |
KM75C101AP-25 | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Samsung Semiconductor | MT52C9005W-25 vs KM75C101AP-25 |
5962-8986306XX | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, | Teledyne e2v | MT52C9005W-25 vs 5962-8986306XX |
5962-8986306XX | FIFO, 512X9, 25ns, Asynchronous, CMOS, 1.490 X 0.610 INCH, 0.232 INCH HIEGHT, DIP-28 | Cypress Semiconductor | MT52C9005W-25 vs 5962-8986306XX |
AM7201-25DC | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Rochester Electronics LLC | MT52C9005W-25 vs AM7201-25DC |
CY7C420-25DC | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | MT52C9005W-25 vs CY7C420-25DC |
CY7C420-25DMB | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | MT52C9005W-25 vs CY7C420-25DMB |