Part Details for MT4LSDT464AG-10EB2 by Micron Technology Inc
Overview of MT4LSDT464AG-10EB2 by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT4LSDT464AG-10EB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$18.0000 | Buy Now |
|
Quest Components | 4M X 64 SYNCHRONOUS DRAM MODULE, 6 ns, DMA168 | 5 |
|
$19.5000 | Buy Now |
Part Details for MT4LSDT464AG-10EB2
MT4LSDT464AG-10EB2 CAD Models
MT4LSDT464AG-10EB2 Part Data Attributes
|
MT4LSDT464AG-10EB2
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4LSDT464AG-10EB2
Micron Technology Inc
Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
JESD-609 Code | e0 | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT4LSDT464AG-10EB2
This table gives cross-reference parts and alternative options found for MT4LSDT464AG-10EB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LSDT464AG-10EB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI644004UD1-60VGM | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | Simple Tech Inc | MT4LSDT464AG-10EB2 vs STI644004UD1-60VGM |
M366F0484BT1-C50 | EDO DRAM Module, 4MX64, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | MT4LSDT464AG-10EB2 vs M366F0484BT1-C50 |
CL001N04640C0BJ-60 | Fast Page DRAM Module, 4MX64, 60ns, CMOS | Celestica Inc | MT4LSDT464AG-10EB2 vs CL001N04640C0BJ-60 |
HYM7V65431ATRG-10S | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MT4LSDT464AG-10EB2 vs HYM7V65431ATRG-10S |
KMM364E400BS-7 | EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | Samsung Semiconductor | MT4LSDT464AG-10EB2 vs KMM364E400BS-7 |
HYM76V4655HGT6-8 | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MT4LSDT464AG-10EB2 vs HYM76V4655HGT6-8 |
TM4TT64KPN-8 | 4MX64 SYNCHRONOUS DRAM MODULE, 6ns, DMA168, DIMM-168 | Texas Instruments | MT4LSDT464AG-10EB2 vs TM4TT64KPN-8 |
GMM2644233CNTG-12 | Synchronous DRAM Module, 4MX64, 9.5ns, CMOS, DIMM-168 | LG Semicon Co Ltd | MT4LSDT464AG-10EB2 vs GMM2644233CNTG-12 |
HB56UW464EJ-6B | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | Hitachi Ltd | MT4LSDT464AG-10EB2 vs HB56UW464EJ-6B |
HYM5V64404CTKG-80 | EDO DRAM Module, 4MX64, 80ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | MT4LSDT464AG-10EB2 vs HYM5V64404CTKG-80 |