Memory
MT4LC16M4D9DJ-60TR
Micron Technology Inc
Description: EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of MT4LC16M4D9DJ-60TR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for MT4LC16M4D9DJ-60TR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4LC16M4D9DJ-60TR by Micron Technology Inc

MT4LC16M4D9DJ-60TR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH
JESD-30 Code
R-PDSO-J32
Length
20.98 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Organization
16MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
3.81 mm
Supply Voltage-Max (Vsup)
3.47 V
Supply Voltage-Min (Vsup)
3.13 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.21 mm
Want to compare parts?
  1. MT4LC16M4D9DJ-60TR
    Micron Technology Inc
    EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for MT4LC16M4D9DJ-60TR

This table gives cross-reference parts and alternative options found for MT4LC16M4D9DJ-60TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LC16M4D9DJ-60TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB3165405AJ-60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Infineon Technologies AG MT4LC16M4D9DJ-60TR vs HYB3165405AJ-60
KM44V16004BK-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MT4LC16M4D9DJ-60TR vs KM44V16004BK-6
K4E660412B-JL600 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MT4LC16M4D9DJ-60TR vs K4E660412B-JL600
HM5164405J-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Hitachi Ltd MT4LC16M4D9DJ-60TR vs HM5164405J-6
MSM51V65405-60JS EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32 OKI Electric Industry Co Ltd MT4LC16M4D9DJ-60TR vs MSM51V65405-60JS
KM44V16104BJ-L6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MT4LC16M4D9DJ-60TR vs KM44V16104BJ-L6
MT4LC16M4D9DJ-60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT4LC16M4D9DJ-60TR vs MT4LC16M4D9DJ-60
HY51V64404JC-60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc MT4LC16M4D9DJ-60TR vs HY51V64404JC-60
GM71V65403CLJ-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, LG Semicon Co Ltd MT4LC16M4D9DJ-60TR vs GM71V65403CLJ-6
HY51V64404AJC-60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc MT4LC16M4D9DJ-60TR vs HY51V64404AJC-60
Part Number Description Manufacturer Compare
K4F660412D-JC50 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MT4LC16M4D9DJ-60TR vs K4F660412D-JC50
KM44C16100CK-5 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MT4LC16M4D9DJ-60TR vs KM44C16100CK-5
K4F640412B-JC450 Fast Page DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MT4LC16M4D9DJ-60TR vs K4F640412B-JC450
MT4LC16M4G3DJ-5TR EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT4LC16M4D9DJ-60TR vs MT4LC16M4G3DJ-5TR
K4F640411C-JC500 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MT4LC16M4D9DJ-60TR vs K4F640411C-JC500
M5M467405DJ-5S EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Mitsubishi Electric MT4LC16M4D9DJ-60TR vs M5M467405DJ-5S
MT4LC16M4D7DJ-60TR EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT4LC16M4D9DJ-60TR vs MT4LC16M4D7DJ-60TR
KM44V16100BK-5 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MT4LC16M4D9DJ-60TR vs KM44V16100BK-5
KM44V16104BK-L5 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MT4LC16M4D9DJ-60TR vs KM44V16104BK-L5
MT4LC16M4T8DJ-7 Fast Page DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT4LC16M4D9DJ-60TR vs MT4LC16M4T8DJ-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4LC16M4D9DJ-60TR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4LC16M4D9DJ-60TR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4LC16M4D9DJ-60TR would you like to use for your alert(s)?
  • Please alert me when MT4LC16M4D9DJ-60TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4LC16M4D9DJ-60TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4LC16M4D9DJ-60TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4LC16M4D9DJ-60TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4LC16M4D9DJ-60TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4LC16M4D9DJ-60TR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: