Part Details for MT4LC16M4D7DJ-60TR by Micron Technology Inc
Overview of MT4LC16M4D7DJ-60TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for MT4LC16M4D7DJ-60TR
MT4LC16M4D7DJ-60TR CAD Models
MT4LC16M4D7DJ-60TR Part Data Attributes
|
MT4LC16M4D7DJ-60TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4LC16M4D7DJ-60TR
Micron Technology Inc
EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.98 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 16MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.21 mm |
Alternate Parts for MT4LC16M4D7DJ-60TR
This table gives cross-reference parts and alternative options found for MT4LC16M4D7DJ-60TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LC16M4D7DJ-60TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY51V65404ASLJC-60 | EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | SK Hynix Inc | MT4LC16M4D7DJ-60TR vs HY51V65404ASLJC-60 |
KM44V16004BJ-L6 | EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | MT4LC16M4D7DJ-60TR vs KM44V16004BJ-L6 |
KM44V16004AK-6 | EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Samsung Semiconductor | MT4LC16M4D7DJ-60TR vs KM44V16004AK-6 |
HM5164405LJ-6 | EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Hitachi Ltd | MT4LC16M4D7DJ-60TR vs HM5164405LJ-6 |
HM5165405FLJ-6 | EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Hitachi Ltd | MT4LC16M4D7DJ-60TR vs HM5165405FLJ-6 |
KM44V16004CK-6 | EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | MT4LC16M4D7DJ-60TR vs KM44V16004CK-6 |
MT4LC16M4G3DJ-6S | EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT4LC16M4D7DJ-60TR vs MT4LC16M4G3DJ-6S |
HY51V64403HGLJ-6 | EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | SK Hynix Inc | MT4LC16M4D7DJ-60TR vs HY51V64403HGLJ-6 |
K4E640412B-JC60 | EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | MT4LC16M4D7DJ-60TR vs K4E640412B-JC60 |
K4E660412B-JC60 | EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | MT4LC16M4D7DJ-60TR vs K4E660412B-JC60 |