Memory
HY51V64403HGLJ-6
SK Hynix Inc
Description: EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of HY51V64403HGLJ-6 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for HY51V64403HGLJ-6 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY51V64403HGLJ-6 by SK Hynix Inc

HY51V64403HGLJ-6
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/BATTERY BACKUP REFRESH
JESD-30 Code
R-PDSO-J32
Length
21.165 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX4
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HY51V64403HGLJ-6
    SK Hynix Inc
    EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for HY51V64403HGLJ-6

This table gives cross-reference parts and alternative options found for HY51V64403HGLJ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY51V64403HGLJ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY51V64404JC-60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc HY51V64403HGLJ-6 vs HY51V64404JC-60
K4E640412C-JL600 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor HY51V64403HGLJ-6 vs K4E640412C-JL600
HM5165405FLJ-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Elpida Memory Inc HY51V64403HGLJ-6 vs HM5165405FLJ-6
HY51V65403HGLJ-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc HY51V64403HGLJ-6 vs HY51V65403HGLJ-6
K4E640412E-JC60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor HY51V64403HGLJ-6 vs K4E640412E-JC60
HY51V64404SLJC-60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc HY51V64403HGLJ-6 vs HY51V64404SLJC-60
HY51V65404LJC-60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc HY51V64403HGLJ-6 vs HY51V65404LJC-60
HY51VS65403HGLJ-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc HY51V64403HGLJ-6 vs HY51VS65403HGLJ-6
HY51V64404ALJC-60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc HY51V64403HGLJ-6 vs HY51V64404ALJC-60
MT4LC16M4G3DJ-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc HY51V64403HGLJ-6 vs MT4LC16M4G3DJ-6
Part Number Description Manufacturer Compare
KM44V16100BK-5 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor HY51V64403HGLJ-6 vs KM44V16100BK-5
M5M467400BJ-5 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Mitsubishi Electric HY51V64403HGLJ-6 vs M5M467400BJ-5
IBM0164405BJ3C-60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 X 0.825 INCH, PLASTIC, SOJ-32 IBM HY51V64403HGLJ-6 vs IBM0164405BJ3C-60
K4F660412C-JL500 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor HY51V64403HGLJ-6 vs K4F660412C-JL500
GM71V64400CJ-6 Fast Page DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc HY51V64403HGLJ-6 vs GM71V64400CJ-6
HM5164405ALJ-5 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Hitachi Ltd HY51V64403HGLJ-6 vs HM5164405ALJ-5
KM44V16100CK-45 Fast Page DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor HY51V64403HGLJ-6 vs KM44V16100CK-45
HM5164400AJ-7 Fast Page DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Hitachi Ltd HY51V64403HGLJ-6 vs HM5164400AJ-7
K4E640412C-JL600 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor HY51V64403HGLJ-6 vs K4E640412C-JL600
K4F640411D-JC50 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor HY51V64403HGLJ-6 vs K4F640411D-JC50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY51V64403HGLJ-6 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY51V64403HGLJ-6 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY51V64403HGLJ-6 would you like to use for your alert(s)?
  • Please alert me when HY51V64403HGLJ-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY51V64403HGLJ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY51V64403HGLJ-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY51V64403HGLJ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY51V64403HGLJ-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY51V64403HGLJ-6 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: