Part Details for MT4C4258Z-7 by Micron Technology Inc
Overview of MT4C4258Z-7 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT4C4258Z-7
MT4C4258Z-7 CAD Models
MT4C4258Z-7 Part Data Attributes
|
MT4C4258Z-7
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4C4258Z-7
Micron Technology Inc
Static Column DRAM, 256KX4, 70ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | ZIP | |
Package Description | 0.350 INCH, PLASTIC, ZIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.295 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 9.35 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.795 mm |
Alternate Parts for MT4C4258Z-7
This table gives cross-reference parts and alternative options found for MT4C4258Z-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C4258Z-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM514258AZ70 | 256KX4 STATIC COLUMN DRAM, 70ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Mobility LLC | MT4C4258Z-7 vs MCM514258AZ70 |
KM44C258BZ-7 | Static Column DRAM, 256KX4, 70ns, CMOS, PZIP19, PLASTIC, ZIP-20/19 | Samsung Semiconductor | MT4C4258Z-7 vs KM44C258BZ-7 |
KM44C258CZ-7 | Static Column DRAM, 256KX4, 70ns, CMOS, PZIP20, PLASTIC, ZIP-20 | Samsung Semiconductor | MT4C4258Z-7 vs KM44C258CZ-7 |