Memory
MT4C4256TG-7LITTR
Micron Technology Inc
Description: Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20

Overview of MT4C4256TG-7LITTR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MT4C4256TG-7LITTR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4C4256TG-7LITTR by Micron Technology Inc

MT4C4256TG-7LITTR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
17.14 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MT4C4256TG-7LITTR
    Micron Technology Inc
    Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20
    VS

Alternate Parts for MT4C4256TG-7LITTR

This table gives cross-reference parts and alternative options found for MT4C4256TG-7LITTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C4256TG-7LITTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C4256TG-7IT Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Micron Technology Inc MT4C4256TG-7LITTR vs MT4C4256TG-7IT
KM44C256CLT-7 Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, PLASTIC, TSOP2-20 Samsung Semiconductor MT4C4256TG-7LITTR vs KM44C256CLT-7
KM44C266CT-7 Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, TSOP2-26/20 Samsung Semiconductor MT4C4256TG-7LITTR vs KM44C266CT-7
MT4C4256TG-7 Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Micron Technology Inc MT4C4256TG-7LITTR vs MT4C4256TG-7
MT4C4256TG-7LTR Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Micron Technology Inc MT4C4256TG-7LITTR vs MT4C4256TG-7LTR
KM44C256CT-7 Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, PLASTIC, TSOP2-20 Samsung Semiconductor MT4C4256TG-7LITTR vs KM44C256CT-7
MT4C4256TG-7TR Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Micron Technology Inc MT4C4256TG-7LITTR vs MT4C4256TG-7TR
MT4C4256TG-7ITTR Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Micron Technology Inc MT4C4256TG-7LITTR vs MT4C4256TG-7ITTR
Part Number Description Manufacturer Compare
KM44C266CTR-6 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP2-26/20 Samsung Semiconductor MT4C4256TG-7LITTR vs KM44C266CTR-6
TC51V4256BFT-10 IC 256K X 4 OTHER DRAM, 10 ns, PDSO20, 6 X 16 MM, TSOP1-24/20, Dynamic RAM Toshiba America Electronic Components MT4C4256TG-7LITTR vs TC51V4256BFT-10
MB81C4256A-60PFTN Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, FP-24/20 FUJITSU Semiconductor Limited MT4C4256TG-7LITTR vs MB81C4256A-60PFTN
UPD424256GX-60L Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 NEC Electronics America Inc MT4C4256TG-7LITTR vs UPD424256GX-60L
KM44C256CLTR-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Samsung Semiconductor MT4C4256TG-7LITTR vs KM44C256CLTR-8
MT4C4256RG-8L Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 Micron Technology Inc MT4C4256TG-7LITTR vs MT4C4256RG-8L
KM44C268CV-6 Static Column DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, TSOP1-24/20 Samsung Semiconductor MT4C4256TG-7LITTR vs KM44C268CV-6
KM44C268CT-6 Static Column DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, TSOP2-26/20 Samsung Semiconductor MT4C4256TG-7LITTR vs KM44C268CT-6
MT4C4256TG-8LITTR Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Micron Technology Inc MT4C4256TG-7LITTR vs MT4C4256TG-8LITTR
KM44C256CVR-6 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP1-20 Samsung Semiconductor MT4C4256TG-7LITTR vs KM44C256CVR-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4C4256TG-7LITTR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4C4256TG-7LITTR by Micron Technology Inc

  • Please alert me when MT4C4256TG-7LITTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4C4256TG-7LITTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4C4256TG-7LITTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4C4256TG-7LITTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4C4256TG-7LITTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4C4256TG-7LITTR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: