Part Details for MT4C1M16C3DJ-7TR by Micron Technology Inc
Overview of MT4C1M16C3DJ-7TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT4C1M16C3DJ-7TR
MT4C1M16C3DJ-7TR CAD Models
MT4C1M16C3DJ-7TR Part Data Attributes
|
MT4C1M16C3DJ-7TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4C1M16C3DJ-7TR
Micron Technology Inc
Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-42 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J42 | |
JESD-609 Code | e0 | |
Length | 27.33 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.21 mm |
Alternate Parts for MT4C1M16C3DJ-7TR
This table gives cross-reference parts and alternative options found for MT4C1M16C3DJ-7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C1M16C3DJ-7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C1M16C6DJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | MT4C1M16C3DJ-7TR vs MT4C1M16C6DJ-7 |
M5M418160CJ-7T | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | MT4C1M16C3DJ-7TR vs M5M418160CJ-7T |
KM416C1000LLJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, PLASTIC, SOJ-42 | Samsung Semiconductor | MT4C1M16C3DJ-7TR vs KM416C1000LLJ-7 |
MSM5118160F-70JS | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | MT4C1M16C3DJ-7TR vs MSM5118160F-70JS |
ACT-PD1M16Y-070L4T | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, PLASTIC, SOJ-42 | Cobham Power Products | MT4C1M16C3DJ-7TR vs ACT-PD1M16Y-070L4T |
MT4C1M16C7DJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | MT4C1M16C3DJ-7TR vs MT4C1M16C7DJ-7 |
TMS418160-70RE | 1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Texas Instruments | MT4C1M16C3DJ-7TR vs TMS418160-70RE |
MCM518160BJ70R | 1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, SOJ-42 | Motorola Mobility LLC | MT4C1M16C3DJ-7TR vs MCM518160BJ70R |
TC5116160AJ-70 | IC 1M X 16 FAST PAGE DRAM, 70 ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42, Dynamic RAM | Toshiba America Electronic Components | MT4C1M16C3DJ-7TR vs TC5116160AJ-70 |
TMS416160P-70DZ | 1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Texas Instruments | MT4C1M16C3DJ-7TR vs TMS416160P-70DZ |