Memory
TC5116160AJ-70
Toshiba America Electronic Components
Description: IC 1M X 16 FAST PAGE DRAM, 70 ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42, Dynamic RAM

Overview of TC5116160AJ-70 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC5116160AJ-70 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC5116160AJ-70 by Toshiba America Electronic Components

TC5116160AJ-70
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-42
Pin Count
42
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDSO-J42
JESD-609 Code
e0
Length
27.31 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
42
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
3.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. TC5116160AJ-70
    Toshiba America Electronic Components
    IC 1M X 16 FAST PAGE DRAM, 70 ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42, Dynamic RAM
    VS

Alternate Parts for TC5116160AJ-70

This table gives cross-reference parts and alternative options found for TC5116160AJ-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC5116160AJ-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C1M16C6DJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Micron Technology Inc TC5116160AJ-70 vs MT4C1M16C6DJ-7
M5M418160CJ-7T Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 Mitsubishi Electric TC5116160AJ-70 vs M5M418160CJ-7T
KM416C1000LLJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, PLASTIC, SOJ-42 Samsung Semiconductor TC5116160AJ-70 vs KM416C1000LLJ-7
MSM5118160F-70JS Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 OKI Electric Industry Co Ltd TC5116160AJ-70 vs MSM5118160F-70JS
MT4C1M16C3DJ-7TR Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Micron Technology Inc TC5116160AJ-70 vs MT4C1M16C3DJ-7TR
ACT-PD1M16Y-070L4T Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, PLASTIC, SOJ-42 Cobham Power Products TC5116160AJ-70 vs ACT-PD1M16Y-070L4T
MT4C1M16C7DJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Micron Technology Inc TC5116160AJ-70 vs MT4C1M16C7DJ-7
TMS418160-70RE 1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Texas Instruments TC5116160AJ-70 vs TMS418160-70RE
MCM518160BJ70R 1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, SOJ-42 Motorola Mobility LLC TC5116160AJ-70 vs MCM518160BJ70R
TMS416160P-70DZ 1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Texas Instruments TC5116160AJ-70 vs TMS416160P-70DZ
Part Number Description Manufacturer Compare
KM416V1000CJ-5 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 Samsung Semiconductor TC5116160AJ-70 vs KM416V1000CJ-5
MSM5116160B-50JS Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 OKI Electric Industry Co Ltd TC5116160AJ-70 vs MSM5116160B-50JS
MB81V18160B-50PJ 1MX16 FAST PAGE DRAM, 50ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 FUJITSU Semiconductor Limited TC5116160AJ-70 vs MB81V18160B-50PJ
K4F171611C-JC50 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 Samsung Semiconductor TC5116160AJ-70 vs K4F171611C-JC50
IBM0118165PJ3-50 EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 IBM TC5116160AJ-70 vs IBM0118165PJ3-50
KM416C1004AJ-F7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, PLASTIC, SOJ-42 Samsung Semiconductor TC5116160AJ-70 vs KM416C1004AJ-F7
MCM516160BJ60R 1MX16 FAST PAGE DRAM, 60ns, PDSO42, 0.400 INCH, SOJ-42 Motorola Mobility LLC TC5116160AJ-70 vs MCM516160BJ60R
M5M416160CJ-5S Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 Mitsubishi Electric TC5116160AJ-70 vs M5M416160CJ-5S
VG26VS18160BJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Vanguard International Semiconductor Corporation TC5116160AJ-70 vs VG26VS18160BJ-7
NN5116160AJ-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42 United Microelectronics Corporation TC5116160AJ-70 vs NN5116160AJ-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC5116160AJ-70 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC5116160AJ-70 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC5116160AJ-70 would you like to use for your alert(s)?
  • Please alert me when TC5116160AJ-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC5116160AJ-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC5116160AJ-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC5116160AJ-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC5116160AJ-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC5116160AJ-70 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: