Memory
MT4C16258TG-6TR
Micron Technology Inc
Description: Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40

Overview of MT4C16258TG-6TR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT4C16258TG-6TR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4C16258TG-6TR by Micron Technology Inc

MT4C16258TG-6TR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT4C16258TG-6TR
    Micron Technology Inc
    Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40
    VS

Alternate Parts for MT4C16258TG-6TR

This table gives cross-reference parts and alternative options found for MT4C16258TG-6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C16258TG-6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD424260G5-60-7JF IC,DRAM,FAST PAGE,256KX16,CMOS,TSOP,40PIN,PLASTIC Renesas Electronics Corporation MT4C16258TG-6TR vs UPD424260G5-60-7JF
HM51S4270DLTT-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Hitachi Ltd MT4C16258TG-6TR vs HM51S4270DLTT-6
HY514370BSLTC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 SK Hynix Inc MT4C16258TG-6TR vs HY514370BSLTC-60
UPD424260G5-60 Fast Page DRAM, 256KX16, 60ns, CMOS, 0.400 INCH, PLASTIC, TSOP-44 NEC Electronics Group MT4C16258TG-6TR vs UPD424260G5-60
HY514260BLTC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 SK Hynix Inc MT4C16258TG-6TR vs HY514260BLTC-60
HM514260DTT-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Hitachi Ltd MT4C16258TG-6TR vs HM514260DTT-6
HY514460SLTC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 SK Hynix Inc MT4C16258TG-6TR vs HY514460SLTC-60
IS41C16257-60TI Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Integrated Silicon Solution Inc MT4C16258TG-6TR vs IS41C16257-60TI
MT4C16256TG-6L Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc MT4C16258TG-6TR vs MT4C16256TG-6L
MSM514260C-60TS-K Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 LAPIS Semiconductor Co Ltd MT4C16258TG-6TR vs MSM514260C-60TS-K
Part Number Description Manufacturer Compare
MT4C16261TG-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc MT4C16258TG-6TR vs MT4C16261TG-6
UPD42S4260AG5M-60 256KX16 FAST PAGE DRAM, 60ns, PDSO40, 0.300 INCH, PLASTIC, REVERSE, TSOP2-44/40 Renesas Electronics Corporation MT4C16258TG-6TR vs UPD42S4260AG5M-60
M5M44170AJ-6T Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric MT4C16258TG-6TR vs M5M44170AJ-6T
KM416C256ALJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, SOJ-40 Samsung Semiconductor MT4C16258TG-6TR vs KM416C256ALJ-6
HM51S4270DLJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MT4C16258TG-6TR vs HM51S4270DLJ-6
UPD424263AG5M-60 256K X 16 FAST PAGE DRAM, 60 ns, PDSO40, 0.300 INCH, PLASTIC, REVERSE, TSOP2-44/40 Renesas Electronics Corporation MT4C16258TG-6TR vs UPD424263AG5M-60
MSM514260CSL-60JS Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 LAPIS Semiconductor Co Ltd MT4C16258TG-6TR vs MSM514260CSL-60JS
UPD424260G5-60-7JF Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 NEC Electronics America Inc MT4C16258TG-6TR vs UPD424260G5-60-7JF
HM51S4170DLJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MT4C16258TG-6TR vs HM51S4170DLJ-6
TMS44165P-60DGE 256KX16 FAST PAGE DRAM, 60ns, PDSO40, PLASTIC, TSOP-44/40 Texas Instruments MT4C16258TG-6TR vs TMS44165P-60DGE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4C16258TG-6TR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4C16258TG-6TR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4C16258TG-6TR would you like to use for your alert(s)?
  • Please alert me when MT4C16258TG-6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4C16258TG-6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4C16258TG-6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4C16258TG-6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4C16258TG-6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4C16258TG-6TR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: