Memory
UPD42S4260AG5M-60
Description: 256KX16 FAST PAGE DRAM, 60ns, PDSO40, 0.300 INCH, PLASTIC, REVERSE, TSOP2-44/40

Overview of UPD42S4260AG5M-60 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for UPD42S4260AG5M-60 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD42S4260AG5M-60 by Renesas Electronics Corporation

UPD42S4260AG5M-60
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSOP2
Package Description
TSOP2-R,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN; SELF REFRESH
JESD-30 Code
R-PDSO-G40
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
1.13 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UPD42S4260AG5M-60
    Renesas Electronics Corporation
    256KX16 FAST PAGE DRAM, 60ns, PDSO40, 0.300 INCH, PLASTIC, REVERSE, TSOP2-44/40
    VS

Alternate Parts for UPD42S4260AG5M-60

This table gives cross-reference parts and alternative options found for UPD42S4260AG5M-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD42S4260AG5M-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C16261TG-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc UPD42S4260AG5M-60 vs MT4C16261TG-6
M5M44170AJ-6T Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric UPD42S4260AG5M-60 vs M5M44170AJ-6T
KM416C256ALJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, SOJ-40 Samsung Semiconductor UPD42S4260AG5M-60 vs KM416C256ALJ-6
HM51S4270DLJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd UPD42S4260AG5M-60 vs HM51S4270DLJ-6
UPD424263AG5M-60 256K X 16 FAST PAGE DRAM, 60 ns, PDSO40, 0.300 INCH, PLASTIC, REVERSE, TSOP2-44/40 Renesas Electronics Corporation UPD42S4260AG5M-60 vs UPD424263AG5M-60
MSM514260CSL-60JS Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 LAPIS Semiconductor Co Ltd UPD42S4260AG5M-60 vs MSM514260CSL-60JS
UPD424260G5-60-7JF Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 NEC Electronics America Inc UPD42S4260AG5M-60 vs UPD424260G5-60-7JF
HM51S4170DLJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd UPD42S4260AG5M-60 vs HM51S4170DLJ-6
TMS44165P-60DGE 256KX16 FAST PAGE DRAM, 60ns, PDSO40, PLASTIC, TSOP-44/40 Texas Instruments UPD42S4260AG5M-60 vs TMS44165P-60DGE
HM51S4260AJ-6R Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd UPD42S4260AG5M-60 vs HM51S4260AJ-6R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD42S4260AG5M-60 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD42S4260AG5M-60 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD42S4260AG5M-60 would you like to use for your alert(s)?
  • Please alert me when UPD42S4260AG5M-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD42S4260AG5M-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD42S4260AG5M-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD42S4260AG5M-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD42S4260AG5M-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD42S4260AG5M-60 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: