Part Details for MT49H8M36HU-33IT by Micron Technology Inc
Overview of MT49H8M36HU-33IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5155AI-FK033IT-10.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5146AI-FK033ITA16.368000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5147AI-FDG33ITA100.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Part Details for MT49H8M36HU-33IT
MT49H8M36HU-33IT CAD Models
MT49H8M36HU-33IT Part Data Attributes
|
MT49H8M36HU-33IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT49H8M36HU-33IT
Micron Technology Inc
DDR DRAM, 8MX36, 0.3ns, CMOS, PBGA144, FBGA-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | FBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.3 ns | |
Additional Feature | AUTO REFRESH | |
Clock Frequency-Max (fCLK) | 300 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA144,12X18,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 2,4,8 | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for MT49H8M36HU-33IT
This table gives cross-reference parts and alternative options found for MT49H8M36HU-33IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT49H8M36HU-33IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT49H8M36HU-33 | DDR DRAM, 8MX36, 0.3ns, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | MT49H8M36HU-33IT vs MT49H8M36HU-33 |
MT49H8M36FM-33:B | DDR DRAM, 8MX36, CMOS, PBGA144, UBGA-144 | Micron Technology Inc | MT49H8M36HU-33IT vs MT49H8M36FM-33:B |
MT49H8M36HT-33 | DDR DRAM, 8MX36, 0.3ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Micron Technology Inc | MT49H8M36HU-33IT vs MT49H8M36HT-33 |
MT49H8M36FM-3.3 | DDR DRAM, 8MX36, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | Micron Technology Inc | MT49H8M36HU-33IT vs MT49H8M36FM-3.3 |
MT49H8M36HT-33IT | DDR DRAM, 8MX36, 0.3ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Micron Technology Inc | MT49H8M36HU-33IT vs MT49H8M36HT-33IT |
MT49H8M36BM-33IT | DDR DRAM, 8MX36, 0.3ns, CMOS, PBGA144, LEAD FREE, MICRO, BGA-144 | Micron Technology Inc | MT49H8M36HU-33IT vs MT49H8M36BM-33IT |
MT49H8M36BM-3.3 | DDR DRAM, 8MX36, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 | Micron Technology Inc | MT49H8M36HU-33IT vs MT49H8M36BM-3.3 |